KNOB CLR MATTE.50"DIA .250"SHAFT - HD-50-3-5 - Hardware, Fasteners, Accessories

Digi-Key Part Number 226-3029-ND
Price Break
1
10
50
100
500
1000
Unit Price
4.33
3.848
3.1746
2.8859
2.69346
2.40488
Extended Price
4.33
38.48
158.73
288.59
1346.73
2404.88
Manufacturer Part NumberHD-50-3-5
Product DescriptionKNOB CLR MATTE.50"DIA .250"SHAFT
Quantity Available 25
All prices are in GBP

KNOB CLR MATTE.50"DIA .250"SHAFT - HD-50-3-5 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationHD-50-3-5
VendorKilo International
CategoryHardware, Fasteners, Accessories
ColorClear Matte
Diameter0.500" (12.70mm)
Height1.000" (25.40mm)
IndicatorLine on Top and Side
MaterialMetal
Shaft Size0.250" (6.35mm)
StyleCylindrical, Wedged
TypeSmooth
SeriesHD
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HD 50 3 5
HD5035
226 3029 ND
2263029ND
226-3029

Purchase KNOB CLR MATTE.50"DIA .250"SHAFT - HD-50-3-5 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KNOB CLR MATTE.50"DIA .250"SHAFT - HD-50-3-5
Hardware, Fasteners, Accessories

KNOB CLR MATTE.50"DIA .250"SHAFT - HD-50-3-5 (226-3029-ND)

Related parts Hardware, Fasteners, Accessories:
KNOB CLR MATTE.50"DIA .250"SHAFT - HD-50-3-5
 Order KNOB CLR MATTE.50"DIA .250"SHAFT-HD-50-3-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3029-ND.
KNOB CLR MATTE.50"DIA .250"SHAFT - DD-50-3-5
 Order KNOB CLR MATTE.50"DIA .250"SHAFT-DD-50-3-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3041-ND.
KNOB CLR MATTE.50"DIA .250"SHAFT - JD-50-3-5
 Order KNOB CLR MATTE.50"DIA .250"SHAFT-JD-50-3-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3033-ND.
KNOB CLR MATTE.50"DIA .250"SHAFT - ML-50-3-5
 Order KNOB CLR MATTE.50"DIA .250"SHAFT-ML-50-3-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3025-ND.
KNOB CLR/MATTE.50"DIA .250"SHAFT - SC-50-3-5
 Order KNOB CLR/MATTE.50"DIA .250"SHAFT-SC-50-3-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3076-ND.
KNOB CLR/MATTE.50"DIA .250"SHAFT - OEJL-50-3-5
 Order KNOB CLR/MATTE.50"DIA .250"SHAFT-OEJL-50-3-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3088-ND.
KNOB CLR/MATTE.50"DIA .250"SHAFT - OEDL-50-3-5
 Order KNOB CLR/MATTE.50"DIA .250"SHAFT-OEDL-50-3-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3100-ND.
KNOB CLR/MATTE.50"DIA .250"SHAFT - OESL-50-3-5
 Order KNOB CLR/MATTE.50"DIA .250"SHAFT-OESL-50-3-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3112-ND.
KNOB CLR/MATTE.50"DIA .250"SHAFT - OEJA-50-3-5
 Order KNOB CLR/MATTE.50"DIA .250"SHAFT-OEJA-50-3-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3124-ND.
KNOB CLR/MATTE.50"DIA .250"SHAFT - OEDA-50-3-5
 Order KNOB CLR/MATTE.50"DIA .250"SHAFT-OEDA-50-3-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3136-ND.
KNOB CLR/MATTE.50"DIA .250"SHAFT - OESA-50-3-5
 Order KNOB CLR/MATTE.50"DIA .250"SHAFT-OESA-50-3-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3148-ND.
KNOB CLR MATTE.50"DIA 6MM SHAFT - HD-50-3-6MM
 Order KNOB CLR MATTE.50"DIA 6MM SHAFT-HD-50-3-6MM online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3018-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - HD-50-1-5
 Order KNOB CLR GLOSS.50"DIA .250"SHAFT-HD-50-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2029-ND.
KNOB CLR MATTE.50"DIA .125"SHAFT - HD-50-3-6
 Order KNOB CLR MATTE.50"DIA .125"SHAFT-HD-50-3-6 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3015-ND.
KNOB BLK MATTE.50"DIA .250"SHAFT - HD-50-4-5
 Order KNOB BLK MATTE.50"DIA .250"SHAFT-HD-50-4-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4029-ND.