KNOB BLK GLOSS.685"DIA.250"SHAFT - DDS-50-2-5 - Hardware, Fasteners, Accessories

Digi-Key Part Number 226-1037-ND
Price Break
1
10
50
100
500
1000
Unit Price
3.8
3.379
2.7878
2.5344
2.36544
2.112
Extended Price
3.80
33.79
139.39
253.44
1182.72
2112.00
Manufacturer Part NumberDDS-50-2-5
Product DescriptionKNOB BLK GLOSS.685"DIA.250"SHAFT
Quantity Available 116
All prices are in GBP

KNOB BLK GLOSS.685"DIA.250"SHAFT - DDS-50-2-5 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationDDS-50-2-5
VendorKilo International
CategoryHardware, Fasteners, Accessories
ColorBlack Gloss
Diameter0.500" (12.70mm), 0.685" (17.40mm) Skirt
Height0.625" (15.88mm)
IndicatorArrow on Skirt
MaterialMetal
Shaft Size0.250" (6.35mm)
StyleCylindrical with Skirt
TypeKnurled, Straight
SeriesDDS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DDS 50 2 5
DDS5025
226 1037 ND
2261037ND
226-1037

Purchase KNOB BLK GLOSS.685"DIA.250"SHAFT - DDS-50-2-5 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KNOB BLK GLOSS.685"DIA.250"SHAFT - DDS-50-2-5
Hardware, Fasteners, Accessories

KNOB BLK GLOSS.685"DIA.250"SHAFT - DDS-50-2-5 (226-1037-ND)

Related parts Hardware, Fasteners, Accessories:
KNOB BLK GLOSS.685"DIA.250"SHAFT - DDS-50-2-5
 Order KNOB BLK GLOSS.685"DIA.250"SHAFT-DDS-50-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1037-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - DD-90-2-5
 Order KNOB BLK GLOSS.925"DIA.250"SHAFT-DD-90-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1007-ND.
KNOB BLK GLOSS.685"DIA.125"SHAFT - DDS-50-2-6
 Order KNOB BLK GLOSS.685"DIA.125"SHAFT-DDS-50-2-6 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1020-ND.
KNOB BLK GLOSS1.00"DIA.250"SHAFT - DDS-75-2-5
 Order KNOB BLK GLOSS1.00"DIA.250"SHAFT-DDS-75-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1021-ND.
KNOB BLK GLOSS1.25"DIA.250"SHAFT - DDS-90-2-5
 Order KNOB BLK GLOSS1.25"DIA.250"SHAFT-DDS-90-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1022-ND.
KNOB CLR GLOSS.685"DIA.250"SHAFT - DDS-50-1-5
 Order KNOB CLR GLOSS.685"DIA.250"SHAFT-DDS-50-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2037-ND.
KNOB BLK MATTE.685"DIA.250"SHAFT - DDS-50-4-5
 Order KNOB BLK MATTE.685"DIA.250"SHAFT-DDS-50-4-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4037-ND.
KNOB BLK GLOSS.625"DIA.250:SHAFT - DD-63-2-5
 Order KNOB BLK GLOSS.625"DIA.250:SHAFT-DD-63-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1058-ND.
KNOB BLK GLOSS.625"DIA.250"SHAFT - DDS-63-2-5
 Order KNOB BLK GLOSS.625"DIA.250"SHAFT-DDS-63-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1064-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - JD-90-2-5
 Order KNOB BLK GLOSS.925"DIA.250"SHAFT-JD-90-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1012-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - HD-90-2-5
 Order KNOB BLK GLOSS.925"DIA.250"SHAFT-HD-90-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1017-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - ML-90-2-5
 Order KNOB BLK GLOSS.925"DIA.250"SHAFT-ML-90-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1002-ND.
KNOB BLK MATTE.925"DIA.250"SHAFT - DD-90-4-5
 Order KNOB BLK MATTE.925"DIA.250"SHAFT-DD-90-4-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4007-ND.
KNOB CLR MATTE.685"DIA.250"SHAFT - DDS-50-3-5
 Order KNOB CLR MATTE.685"DIA.250"SHAFT-DDS-50-3-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3037-ND.
KNOB BLK MATTE1.00"DIA.250"SHAFT - DDS-75-4-5
 Order KNOB BLK MATTE1.00"DIA.250"SHAFT-DDS-75-4-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4021-ND.