KNOB CLR GLOSS.75"DIA .250"SHAFT - DD-75-1-5 - Hardware, Fasteners, Accessories

Digi-Key Part Number 226-2006-ND
Price Break
1
10
50
100
500
1000
Unit Price
3.58
3.181
2.6246
2.3859
2.22684
1.98825
Extended Price
3.58
31.81
131.23
238.59
1113.42
1988.25
Manufacturer Part NumberDD-75-1-5
Product DescriptionKNOB CLR GLOSS.75"DIA .250"SHAFT
Quantity Available 81
All prices are in GBP

KNOB CLR GLOSS.75"DIA .250"SHAFT - DD-75-1-5 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationDD-75-1-5
VendorKilo International
CategoryHardware, Fasteners, Accessories
ColorClear Gloss
Diameter0.750" (19.05mm)
Height0.625" (15.88mm)
IndicatorLine on Side
MaterialMetal
Shaft Size0.250" (6.35mm)
StyleCylindrical
TypeKnurled, Straight
SeriesDD
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DD 75 1 5
DD7515
226 2006 ND
2262006ND
226-2006

Purchase KNOB CLR GLOSS.75"DIA .250"SHAFT - DD-75-1-5 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KNOB CLR GLOSS.75"DIA .250"SHAFT - DD-75-1-5
Hardware, Fasteners, Accessories

KNOB CLR GLOSS.75"DIA .250"SHAFT - DD-75-1-5 (226-2006-ND)

Related parts Hardware, Fasteners, Accessories:
KNOB CLR GLOSS.75"DIA .250"SHAFT - DD-75-1-5
 Order KNOB CLR GLOSS.75"DIA .250"SHAFT-DD-75-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2006-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - JD-75-1-5
 Order KNOB CLR GLOSS.75"DIA .250"SHAFT-JD-75-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2011-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - HD-75-1-5
 Order KNOB CLR GLOSS.75"DIA .250"SHAFT-HD-75-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2016-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - ML-75-1-5
 Order KNOB CLR GLOSS.75"DIA .250"SHAFT-ML-75-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2001-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - SC-75-1-5
 Order KNOB CLR GLOSS.75"DIA .250"SHAFT-SC-75-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2078-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - OEJL-75-1-5
 Order KNOB CLR GLOSS.75"DIA .250"SHAFT-OEJL-75-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2090-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - OEDL-75-1-5
 Order KNOB CLR GLOSS.75"DIA .250"SHAFT-OEDL-75-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2102-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - OESL-75-1-5
 Order KNOB CLR GLOSS.75"DIA .250"SHAFT-OESL-75-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2114-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - OEJA-75-1-5
 Order KNOB CLR GLOSS.75"DIA .250"SHAFT-OEJA-75-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2126-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - OEDA-75-1-5
 Order KNOB CLR GLOSS.75"DIA .250"SHAFT-OEDA-75-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2138-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - OESA-75-1-5
 Order KNOB CLR GLOSS.75"DIA .250"SHAFT-OESA-75-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2150-ND.
KNOB BLK GLOSS.75"DIA .250"SHAFT - DD-75-2-5
 Order KNOB BLK GLOSS.75"DIA .250"SHAFT-DD-75-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1006-ND.
KNOB CLR GLOSS.75"DIA 6MM SHAFT - DD-75-1-6MM
 Order KNOB CLR GLOSS.75"DIA 6MM SHAFT-DD-75-1-6MM online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2009-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - DD-50-1-5
 Order KNOB CLR GLOSS.50"DIA .250"SHAFT-DD-50-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2041-ND.
KNOB CLR GLOSS.75"DIA .125"SHAFT - DD-75-1-6
 Order KNOB CLR GLOSS.75"DIA .125"SHAFT-DD-75-1-6 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2042-ND.