INDUCTOR 68UH SMT FOR LM259X - 67144520 - Inductors, Coils, Chokes

Digi-Key Part Number 257-1121-ND
Price Break
1
10
25
50
100
250
500
Unit Price
3.67
3.507
2.8832
2.587
2.3377
2.10396
1.97926
Extended Price
3.67
35.07
72.08
129.35
233.77
525.99
989.63
Manufacturer Part Number67144520
Product DescriptionINDUCTOR 68UH SMT FOR LM259X
Quantity Available 0
All prices are in GBP

INDUCTOR 68UH SMT FOR LM259X - 67144520 - Inductors, Coils, Chokes Details
Technical/Catalog Information67144520
VendorSchott Corporation
CategoryInductors, Coils, Chokes
Inductance68µH
Current1.85A
DC Resistance (DCR)*
Tolerance-
Package / CaseSurface Mount
PackagingTube
For Use With/Related ProductsLM259x and LM267x
Frequency10kHz
Other Names 67144520
67144520
257 1121 ND
2571121ND
257-1121

Purchase INDUCTOR 68UH SMT FOR LM259X - 67144520 - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 68UH SMT FOR LM259X - 67144520
Inductors, Coils, Chokes

INDUCTOR 68UH SMT FOR LM259X - 67144520 (257-1121-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 68UH SMT FOR LM259X - 67144520
 Order INDUCTOR 68UH SMT FOR LM259X-67144520 online from Digi-Key. Manufactured by Schott Corporation. Digi-Key part number 257-1121-ND.
INDUCTOR 6.8UH 2.75A SHIELDED - CDR7D28MNNP-6R8NC
 Order INDUCTOR 6.8UH 2.75A SHIELDED-CDR7D28MNNP-6R8NC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1328-2-ND.
INDUCTOR 6.8UH 2.75A SHIELDED - CDR7D28MNNP-6R8NC
 Order INDUCTOR 6.8UH 2.75A SHIELDED-CDR7D28MNNP-6R8NC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1328-1-ND.
3A IND, BUCK FOR LM257X 330UH - 67127080
 Order 3A IND, BUCK FOR LM257X 330UH-67127080 online from Digi-Key. Manufactured by Schott Corporation. Digi-Key part number 257-1108-ND.
TRANSFORMER QUAD T1/E1 1:2CT SMD - 37531
 Order TRANSFORMER QUAD T1/E1 1:2CT SMD-37531 online from Digi-Key. Manufactured by Schott Corporation (VA). Digi-Key part number 257-1127-1-ND.
INDUCTOR SHIELD PWR 6.8UH 6028 - SLF6028T-6R8M1R5
 Order INDUCTOR SHIELD PWR 6.8UH 6028-SLF6028T-6R8M1R5 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1175-1-ND.
INDUCTOR SHIELD PWR 6.8UH 7045 - SLF7045T-6R8M1R7-PF
 Order INDUCTOR SHIELD PWR 6.8UH 7045-SLF7045T-6R8M1R7-PF online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2029-2-ND.
INDUCTOR PWR 6.8UH 20% 7030 SMD - RLF7030T-6R8M2R8
 Order INDUCTOR PWR 6.8UH 20% 7030 SMD-RLF7030T-6R8M2R8 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2965-1-ND.
INDUCTOR POWER 15UH 20% SMT - PM43-150M
 Order INDUCTOR POWER 15UH 20% SMT-PM43-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M3150CT-ND.
INDUCTOR UNSHIELD 22UH 1.11A SMT - PM54-220M
 Order INDUCTOR UNSHIELD 22UH 1.11A SMT-PM54-220M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M4220CT-ND.
INDUCTOR POWER 22UH SHIELD SMT - PM105S-220M
 Order INDUCTOR POWER 22UH SHIELD SMT-PM105S-220M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1029TR-ND.
INDUCTOR FERRITE CORE 6.8UH SMD - 1210-682J
 Order INDUCTOR FERRITE CORE 6.8UH SMD-1210-682J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN10682JCT-ND.
INDUCTOR PWR UNSHIELD 22UH SMT - PM5022-220M
 Order INDUCTOR PWR UNSHIELD 22UH SMT-PM5022-220M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M9753CT-ND.
INDUCTOR PWR UNSHIELD 47UH SMT - PM5022-470M
 Order INDUCTOR PWR UNSHIELD 47UH SMT-PM5022-470M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M9755CT-ND.
POWER INDUCTOR 22UH 2.8A SMD - CDRH125-220MC
 Order POWER INDUCTOR 22UH 2.8A SMD-CDRH125-220MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1050-2-ND.