KNOB CLR MATTE.50"DIA 6MM SHAFT - ML-50-3-6MM - Hardware, Fasteners, Accessories

Digi-Key Part Number 226-3003-ND
Price Break
1
10
50
100
500
1000
Unit Price
3.76
3.34
2.7552
2.5047
2.33772
2.08725
Extended Price
3.76
33.40
137.76
250.47
1168.86
2087.25
Manufacturer Part NumberML-50-3-6MM
Product DescriptionKNOB CLR MATTE.50"DIA 6MM SHAFT
Quantity Available 0
All prices are in GBP

KNOB CLR MATTE.50"DIA 6MM SHAFT - ML-50-3-6MM - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationML-50-3-6MM
VendorKilo International
CategoryHardware, Fasteners, Accessories
ColorClear Matte
Diameter0.500" (12.70mm)
Height0.625" (15.88mm)
IndicatorDot on Top
MaterialMetal
Shaft Size0.236" (6.00mm)
StyleCylindrical
TypeSmooth
SeriesML
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ML 50 3 6MM
ML5036MM
226 3003 ND
2263003ND
226-3003

Purchase KNOB CLR MATTE.50"DIA 6MM SHAFT - ML-50-3-6MM - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KNOB CLR MATTE.50"DIA 6MM SHAFT - ML-50-3-6MM
Hardware, Fasteners, Accessories

KNOB CLR MATTE.50"DIA 6MM SHAFT - ML-50-3-6MM (226-3003-ND)

Related parts Hardware, Fasteners, Accessories:
KNOB CLR MATTE.50"DIA 6MM SHAFT - ML-50-3-6MM
 Order KNOB CLR MATTE.50"DIA 6MM SHAFT-ML-50-3-6MM online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3003-ND.
KNOB BLK GLOSS.50"DIA .250"SHAFT - DD-50-2-5
 Order KNOB BLK GLOSS.50"DIA .250"SHAFT-DD-50-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1041-ND.
KNOB BLK GLOSS.75"DIA .250"SHAFT - DD-75-2-5
 Order KNOB BLK GLOSS.75"DIA .250"SHAFT-DD-75-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1006-ND.
KNOB CLR GLOSS.925"DIA.250"SHAFT - OESL-90-1-5
 Order KNOB CLR GLOSS.925"DIA.250"SHAFT-OESL-90-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2115-ND.
KNOB INSTRUM SGL BAR RND .5"DIA - 8567
 Order KNOB INSTRUM SGL BAR RND .5"DIA-8567 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8567K-ND.
KNOB ROTARY ROUND .25"DIA SHAFT - 1914N
 Order KNOB ROTARY ROUND .25"DIA SHAFT-1914N online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1123-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - OEDL-90-2-5
 Order KNOB BLK GLOSS.925"DIA.250"SHAFT-OEDL-90-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1103-ND.
SWITCH TACT 6MM RIGHT ANG 250GF - TL1105WF250Q
 Order SWITCH TACT 6MM RIGHT ANG 250GF-TL1105WF250Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1836-ND.
SWITCH TACT 6MM MOM 100GF - B3F-1050
 Order SWITCH TACT 6MM MOM 100GF-B3F-1050 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW404-ND.
SWITCH TACT 6MM MOMENTARY 250GF - TL1105BF250Q
 Order SWITCH TACT 6MM MOMENTARY 250GF-TL1105BF250Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1834-ND.
SWITCH TACT 6MM SMD MOM 230GF - B3S-1002BYOMZ
 Order SWITCH TACT 6MM SMD MOM 230GF-B3S-1002BYOMZ online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW416-ND.
SWITCH TACT 6MM MOM 100GF - B3F-1000
 Order SWITCH TACT 6MM MOM 100GF-B3F-1000 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW400-ND.
SWITCH TACT 6MM MOM 150GF - B3F-1022
 Order SWITCH TACT 6MM MOM 150GF-B3F-1022 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW403-ND.
SWITCH TACT 6MM 100GF H=7.3MM - B3F-1150
 Order SWITCH TACT 6MM 100GF H=7.3MM-B3F-1150 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW964-ND.
MICROPHONE CARTRIDGE 6MM X 5MM - WM-60AY
 Order MICROPHONE CARTRIDGE 6MM X 5MM-WM-60AY online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9959-ND.