KNOB BLK MATTE1.00"DIA 6MM SHAFT - DDS-75-4-6MM - Hardware, Fasteners, Accessories

Digi-Key Part Number 226-4024-ND
Price Break
1
10
50
100
500
1000
Unit Price
4.55
4.039
3.3324
3.0294
2.82744
2.5245
Extended Price
4.55
40.39
166.62
302.94
1413.72
2524.50
Manufacturer Part NumberDDS-75-4-6MM
Product DescriptionKNOB BLK MATTE1.00"DIA 6MM SHAFT
Quantity Available 17
All prices are in GBP

KNOB BLK MATTE1.00"DIA 6MM SHAFT - DDS-75-4-6MM - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationDDS-75-4-6MM
VendorKilo International
CategoryHardware, Fasteners, Accessories
ColorBlack Matte
Diameter0.750" (19.05mm), 1.000" (25.40mm) Skirt
Height0.625" (15.88mm)
IndicatorArrow on Skirt
MaterialMetal
Shaft Size0.236" (6.00mm)
StyleCylindrical with Skirt
TypeKnurled, Straight
SeriesDDS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DDS 75 4 6MM
DDS7546MM
226 4024 ND
2264024ND
226-4024

Purchase KNOB BLK MATTE1.00"DIA 6MM SHAFT - DDS-75-4-6MM - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KNOB BLK MATTE1.00"DIA 6MM SHAFT - DDS-75-4-6MM
Hardware, Fasteners, Accessories

KNOB BLK MATTE1.00"DIA 6MM SHAFT - DDS-75-4-6MM (226-4024-ND)

Related parts Hardware, Fasteners, Accessories:
KNOB BLK MATTE.75"DIA .250"SHAFT - DD-75-4-5
 Order KNOB BLK MATTE.75"DIA .250"SHAFT-DD-75-4-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4006-ND.
KNOB BLK MATTE.75"DIA .125"SHAFT - DD-75-4-6
 Order KNOB BLK MATTE.75"DIA .125"SHAFT-DD-75-4-6 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4042-ND.
KNOB BLK GLOSS.75"DIA .250"SHAFT - DD-75-2-5
 Order KNOB BLK GLOSS.75"DIA .250"SHAFT-DD-75-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1006-ND.
KNOB BLK MATTE.50"DIA .250"SHAFT - DD-50-4-5
 Order KNOB BLK MATTE.50"DIA .250"SHAFT-DD-50-4-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4041-ND.
KNOB BLK MATTE.50"DIA .125"SHAFT - DD-50-4-6
 Order KNOB BLK MATTE.50"DIA .125"SHAFT-DD-50-4-6 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4005-ND.
KNOB BLK GLOSS.75"DIA .125"SHAFT - DD-75-2-6
 Order KNOB BLK GLOSS.75"DIA .125"SHAFT-DD-75-2-6 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1042-ND.
KNOB BLK MATTE.75"DIA .250"SHAFT - JD-75-4-5
 Order KNOB BLK MATTE.75"DIA .250"SHAFT-JD-75-4-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4011-ND.
KNOB BLK MATTE.75"DIA .125"SHAFT - JD-75-4-6
 Order KNOB BLK MATTE.75"DIA .125"SHAFT-JD-75-4-6 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4034-ND.
KNOB BLK MATTE.75"DIA .250"SHAFT - HD-75-4-5
 Order KNOB BLK MATTE.75"DIA .250"SHAFT-HD-75-4-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4016-ND.
KNOB BLK MATTE.75"DIA .125"SHAFT - HD-75-4-6
 Order KNOB BLK MATTE.75"DIA .125"SHAFT-HD-75-4-6 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4030-ND.
KNOB BLK MATTE.75"DIA .250"SHAFT - ML-75-4-5
 Order KNOB BLK MATTE.75"DIA .250"SHAFT-ML-75-4-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4001-ND.
KNOB BLK MATTE.75"DIA .125"SHAFT - ML-75-4-6
 Order KNOB BLK MATTE.75"DIA .125"SHAFT-ML-75-4-6 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4026-ND.
KNOB BLK/MATTE.75"DIA .250"SHAFT - SC-75-4-5
 Order KNOB BLK/MATTE.75"DIA .250"SHAFT-SC-75-4-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4078-ND.
KNOB BLK/MATTE.75"DIA .125"SHAFT - SC-75-4-6
 Order KNOB BLK/MATTE.75"DIA .125"SHAFT-SC-75-4-6 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4074-ND.
KNOB BLK/MATTE.75"DIA .250"SHAFT - OEJL-75-4-5
 Order KNOB BLK/MATTE.75"DIA .250"SHAFT-OEJL-75-4-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4090-ND.