MOSFET P-CHAN 100V DPAK - ZXMP10A18KTC - Discrete Semiconductor Products

Digi-Key Part Number ZXMP10A18KTCTR-ND
Price Break
2500
5000
10000
25000
Unit Price
0.33
0.286
0.275
0.264
Extended Price
825.00
1430.00
2750.00
6600.00
Manufacturer Part NumberZXMP10A18KTC
Product DescriptionMOSFET P-CHAN 100V DPAK
Quantity Available 10000
All prices are in GBP

MOSFET P-CHAN 100V DPAK - ZXMP10A18KTC - Discrete Semiconductor Products Details
Technical/Catalog InformationZXMP10A18KTC
VendorZetex Inc
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C5.9A
Rds On (Max) @ Id, Vgs @ 25° C150 mOhms @ 2.8A, 10V
Input Capacitance (Ciss) @ Vds1055pF @ 50V
Power - Max4.3W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs26.9nC @ 10V
Package / CaseDPak (TO-252)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZXMP10A18KTC
ZXMP10A18KTC
ZXMP10A18KTCTR ND
ZXMP10A18KTCTRND
ZXMP10A18KTCTR

Purchase MOSFET P-CHAN 100V DPAK - ZXMP10A18KTC - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CHAN 100V DPAK - ZXMP10A18KTC
Discrete Semiconductor Products

MOSFET P-CHAN 100V DPAK - ZXMP10A18KTC (ZXMP10A18KTCTR-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CHAN 100V DPAK - ZXMP10A18KTC
 Order MOSFET P-CHAN 100V DPAK-ZXMP10A18KTC online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXMP10A18KTCTR-ND.
MOSFET P-CHAN 100V DPAK - ZXMP10A18KTC
 Order MOSFET P-CHAN 100V DPAK-ZXMP10A18KTC online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP10A18KTCCT-ND.
MOSFET P-CHAN 100V DPAK - ZXMP10A18KTC
 Order MOSFET P-CHAN 100V DPAK-ZXMP10A18KTC online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP10A18KTCDKR-ND.
MOSFET N-CHAN 100V DPAK - ZXMN10A11K
 Order MOSFET N-CHAN 100V DPAK-ZXMN10A11K online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXMN10A11KTR-ND.
MOSFET N-CHAN 100V DPAK - ZXMN10A25K
 Order MOSFET N-CHAN 100V DPAK-ZXMN10A25K online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXMN10A25KTR-ND.
MOSFET P-CHAN 100V DPAK - ZXMP10A18K
 Order MOSFET P-CHAN 100V DPAK-ZXMP10A18K online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXMP10A18KTR-ND.
MOSFET N-CHAN 100V DPAK - ZXMN10A11K
 Order MOSFET N-CHAN 100V DPAK-ZXMN10A11K online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN10A11KCT-ND.
MOSFET N-CHAN 100V DPAK - ZXMN10A25K
 Order MOSFET N-CHAN 100V DPAK-ZXMN10A25K online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN10A25KCT-ND.
MOSFET P-CHAN 100V DPAK - ZXMP10A18K
 Order MOSFET P-CHAN 100V DPAK-ZXMP10A18K online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP10A18KCT-ND.
MOSFET N-CHAN 100V DPAK - ZXMN10A11K
 Order MOSFET N-CHAN 100V DPAK-ZXMN10A11K online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN10A11KDKR-ND.
MOSFET N-CHAN 100V DPAK - ZXMN10A25K
 Order MOSFET N-CHAN 100V DPAK-ZXMN10A25K online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN10A25KDKR-ND.
MOSFET P-CHAN 100V DPAK - ZXMP10A18K
 Order MOSFET P-CHAN 100V DPAK-ZXMP10A18K online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP10A18KDKR-ND.
MOSFET N-CHAN 100V SOT23 - BSS123ATC
 Order MOSFET N-CHAN 100V SOT23-BSS123ATC online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BSS123ATC-ND.
MOSFET N-CHAN 100V SOT23 - BSS123TC
 Order MOSFET N-CHAN 100V SOT23-BSS123TC online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BSS123TC-ND.
MOSFET N-CHAN 100V ELINE - ZVN2110ASTOA
 Order MOSFET N-CHAN 100V ELINE-ZVN2110ASTOA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN2110ASTOA-ND.