IC DSPIC MCU/DSP 12K 20SSOP - DSPIC33FJ12MC201-I/SS

Digi-Key Part Number DSPIC33FJ12MC201-I/SS-ND
Price Break
1
25
100
Unit Price
3
1.736
1.5708
Extended Price
3.00
43.40
157.08
Manufacturer Part NumberDSPIC33FJ12MC201-I/SS
Product DescriptionIC DSPIC MCU/DSP 12K 20SSOP
Quantity Available 103
All prices are in GBP

IC DSPIC MCU/DSP 12K 20SSOP - DSPIC33FJ12MC201-I/SS Details
Technical/Catalog InformationDSPIC33FJ12MC201-I/SS
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size12K x 8
RAM Size1K x 8
Number of I /O15
Package / Case20-SSOP
Speed40 MIPs
Controller SeriesdsPIC33F
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSPIC33FJ12MC201 I SS
DSPIC33FJ12MC201ISS

Purchase IC DSPIC MCU/DSP 12K 20SSOP - DSPIC33FJ12MC201-I/SS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DSPIC MCU/DSP 12K 20SSOP - DSPIC33FJ12MC201-I/SS
IC DSPIC MCU/DSP 12K 20SSOP - DSPIC33FJ12MC201-I/SS

IC DSPIC MCU/DSP 12K 20SSOP - DSPIC33FJ12MC201-I/SS (DSPIC33FJ12MC201-I/SS-ND)

Related parts :
IC DSPIC MCU/DSP 12K 20SSOP - DSPIC33FJ12MC201-I/SS
 Order IC DSPIC MCU/DSP 12K 20SSOP-DSPIC33FJ12MC201-I/SS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ12MC201-I/SS-ND.
IC DSPIC MCU/DSP 12K 20SSOP - DSPIC33FJ12MC201-E/SS
 Order IC DSPIC MCU/DSP 12K 20SSOP-DSPIC33FJ12MC201-E/SS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ12MC201-E/SS-ND.
IC DSPIC MCU/DSP 12K 20SSOP - DSPIC33FJ12MC201T-I/SS
 Order IC DSPIC MCU/DSP 12K 20SSOP-DSPIC33FJ12MC201T-I/SS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ12MC201T-I/SSTR-ND.
IC DSPIC MCU/DSP 12K 20SOIC - DSPIC33FJ12MC201-I/SO
 Order IC DSPIC MCU/DSP 12K 20SOIC-DSPIC33FJ12MC201-I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ12MC201-I/SO-ND.
IC DSPIC MCU/DSP 12K 20DIP - DSPIC33FJ12MC201-I/P
 Order IC DSPIC MCU/DSP 12K 20DIP-DSPIC33FJ12MC201-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ12MC201-I/P-ND.
IC DSPIC MCU/DSP 12K 20SOIC - DSPIC33FJ12MC201-E/SO
 Order IC DSPIC MCU/DSP 12K 20SOIC-DSPIC33FJ12MC201-E/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ12MC201-E/SO-ND.
IC DSPIC MCU/DSP 12K 20DIP - DSPIC33FJ12MC201-E/P
 Order IC DSPIC MCU/DSP 12K 20DIP-DSPIC33FJ12MC201-E/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ12MC201-E/P-ND.
IC DSPIC MCU/DSP 12K 28DIP - DSPIC30F2010-20I/SP
 Order IC DSPIC MCU/DSP 12K 28DIP-DSPIC30F2010-20I/SP online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201020ISP-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010-30I/SO
 Order IC DSPIC MCU/DSP 12K 28SOIC-DSPIC30F2010-30I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201030I/S-ND.
IC DSPIC MCU/DSP 12K 28DIP - DSPIC30F2010-30I/SP
 Order IC DSPIC MCU/DSP 12K 28DIP-DSPIC30F2010-30I/SP online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010-30I-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-20I/SO
 Order IC DSPIC MCU/DSP 12K 28SOIC-DSPIC30F2010T-20I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T20IS-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-30I/SO
 Order IC DSPIC MCU/DSP 12K 28SOIC-DSPIC30F2010T-30I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T30IS-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010-30I/SOG
 Order IC DSPIC MCU/DSP 12K 28SOIC-DSPIC30F2010-30I/SOG online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201030ISO-ND.
IC DSPIC MCU/DSP 12K 28DIP - DSPIC30F2010-30I/SPG
 Order IC DSPIC MCU/DSP 12K 28DIP-DSPIC30F2010-30I/SPG online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201030ISP-ND.
IC DSPIC MCU/DSP 12K 28QFN - DSPIC30F2010-20I/MMG
 Order IC DSPIC MCU/DSP 12K 28QFN-DSPIC30F2010-20I/MMG online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201020IMM-ND.