IC SRL EE 2K 256X8 1.8V 8DFN - 24AA02HT-I/MC

Digi-Key Part Number 24AA02HT-I/MCTR-ND
Price Break
3300
Unit Price
0.198
Extended Price
653.40
Manufacturer Part Number24AA02HT-I/MC
Product DescriptionIC SRL EE 2K 256X8 1.8V 8DFN
Quantity Available Non-Stock
All prices are in GBP

IC SRL EE 2K 256X8 1.8V 8DFN - 24AA02HT-I/MC Details
Technical/Catalog Information24AA02HT-I/MC
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (256 x 8)
Speed100kHz, 400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-DFN
PackagingTape & Reel (TR)
Voltage - Supply1.7 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 24AA02HT I MC
24AA02HTIMC
24AA02HT I MCTR ND
24AA02HTIMCTRND
24AA02HT-I/MCTR

Purchase IC SRL EE 2K 256X8 1.8V 8DFN - 24AA02HT-I/MC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SRL EE 2K 256X8 1.8V 8DFN - 24AA02HT-I/MC
IC SRL EE 2K 256X8 1.8V 8DFN - 24AA02HT-I/MC

IC SRL EE 2K 256X8 1.8V 8DFN - 24AA02HT-I/MC (24AA02HT-I/MCTR-ND)

Related parts :
IC SRL EE 2K 256X8 1.8V 8DFN - 24AA02HT-I/MC
 Order IC SRL EE 2K 256X8 1.8V 8DFN-24AA02HT-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02HT-I/MCTR-ND.
IC SRL EE 2K 256X8 1.8V 8DFN - 93AA56AT-I/MC
 Order IC SRL EE 2K 256X8 1.8V 8DFN-93AA56AT-I/MC online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56AT-I/MCCT-ND.
IC SRL EE 2K 256X8 1.8V 8DFN - 93AA56AT-I/MC
 Order IC SRL EE 2K 256X8 1.8V 8DFN-93AA56AT-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56AT-I/MCTR-ND.
IC SRL EE 2K 256X8 1.8V 8DFN - 34AA02T-I/MC
 Order IC SRL EE 2K 256X8 1.8V 8DFN-34AA02T-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 34AA02T-I/MCTR-ND.
IC SRL EE 2K 256X8 1.8V 8DFN - 93AA56AT-I/MC
 Order IC SRL EE 2K 256X8 1.8V 8DFN-93AA56AT-I/MC online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56AT-I/MCDKR-ND.
IC SRL EE 2K 256X8 5V 8DFN - 93C56AT-I/MC
 Order IC SRL EE 2K 256X8 5V 8DFN-93C56AT-I/MC online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C56AT-I/MCCT-ND.
IC SRL EE 2K 128X16 1.8V 8DFN - 93AA56BT-I/MC
 Order IC SRL EE 2K 128X16 1.8V 8DFN-93AA56BT-I/MC online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56BT-I/MCCT-ND.
IC SRL EE 2K 256X8/128X16 8DFN - 93AA56CT-I/MC
 Order IC SRL EE 2K 256X8/128X16 8DFN-93AA56CT-I/MC online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56CT-I/MCCT-ND.
IC SRL EE 2K 256X8/128X16 8DFN - 93LC56CT-I/MC
 Order IC SRL EE 2K 256X8/128X16 8DFN-93LC56CT-I/MC online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC56CT-I/MCCT-ND.
IC SRL EE 2K 256X8 2.5V 8DFN - 93LC56AT-I/MC
 Order IC SRL EE 2K 256X8 2.5V 8DFN-93LC56AT-I/MC online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC56AT-I/MCCT-ND.
IC SRL EE 2K 256X8 5V 8DFN - 93C56AT-I/MC
 Order IC SRL EE 2K 256X8 5V 8DFN-93C56AT-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-I/MCTR-ND.
IC SRL EE 2K 256X8/128X16 8DFN - 93LC56CT-I/MC
 Order IC SRL EE 2K 256X8/128X16 8DFN-93LC56CT-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56CT-I/MCTR-ND.
IC SRL EE 2K 128X16 1.8V 8DFN - 93AA56BT-I/MC
 Order IC SRL EE 2K 128X16 1.8V 8DFN-93AA56BT-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BT-I/MCTR-ND.
IC SRL EE 2K 256X8 2.5V 8DFN - 93LC56AT-I/MC
 Order IC SRL EE 2K 256X8 2.5V 8DFN-93LC56AT-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56AT-I/MCTR-ND.
IC SRL EE 2K 256X8/128X16 8DFN - 93AA56CT-I/MC
 Order IC SRL EE 2K 256X8/128X16 8DFN-93AA56CT-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56CT-I/MCTR-ND.