CAP 39000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C393K - Capacitors

Digi-Key Part Number PCC2435TR-ND
Price Break
10000
30000
50000
100000
Unit Price
0.01188
0.01056
0.00924
0.00792
Extended Price
118.80
316.80
462.00
792.00
Manufacturer Part NumberECJ-0EB1C393K
Product DescriptionCAP 39000PF 16V CERAMIC X5R 0402
Quantity Available 20000
All prices are in GBP

CAP 39000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C393K - Capacitors Details
Technical/Catalog InformationECJ-0EB1C393K
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.039µF
Voltage - Rated16V
Tolerance±10%
Package / Case0402 (1005 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 0EB1C393K
ECJ0EB1C393K
PCC2435TR ND
PCC2435TRND
PCC2435TR

Purchase CAP 39000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C393K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 39000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C393K
Capacitors

CAP 39000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C393K (PCC2435TR-ND)

Related parts Capacitors :
CAP 39000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C393K
 Order CAP 39000PF 16V CERAMIC X5R 0402-ECJ-0EB1C393K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2435TR-ND.
CAP 39000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C393K
 Order CAP 39000PF 16V CERAMIC X5R 0402-ECJ-0EB1C393K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2435CT-ND.
CAP 39000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C393K
 Order CAP 39000PF 16V CERAMIC X5R 0402-ECJ-0EB1C393K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2435DKR-ND.
CAP 39000PF 10V CERAMIC X5R 0402 - ECJ-0EB1A393K
 Order CAP 39000PF 10V CERAMIC X5R 0402-ECJ-0EB1A393K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2141TR-ND.
CAP 39000PF 10V CERAMIC X5R 0402 - ECJ-0EB1A393K
 Order CAP 39000PF 10V CERAMIC X5R 0402-ECJ-0EB1A393K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2141CT-ND.
CAP 39000PF 10V CERAMIC X5R 0402 - ECJ-0EB1A393K
 Order CAP 39000PF 10V CERAMIC X5R 0402-ECJ-0EB1A393K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2141DKR-ND.
CAP 27000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C273K
 Order CAP 27000PF 16V CERAMIC X5R 0402-ECJ-0EB1C273K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2433TR-ND.
CAP 33000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C333K
 Order CAP 33000PF 16V CERAMIC X5R 0402-ECJ-0EB1C333K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2434TR-ND.
CAP 47000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C473K
 Order CAP 47000PF 16V CERAMIC X5R 0402-ECJ-0EB1C473K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2436TR-ND.
CAP 56000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C563K
 Order CAP 56000PF 16V CERAMIC X5R 0402-ECJ-0EB1C563K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2437TR-ND.
CAP 68000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C683K
 Order CAP 68000PF 16V CERAMIC X5R 0402-ECJ-0EB1C683K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2438TR-ND.
CAP 82000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C823K
 Order CAP 82000PF 16V CERAMIC X5R 0402-ECJ-0EB1C823K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2439TR-ND.
CAP 27000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C273K
 Order CAP 27000PF 16V CERAMIC X5R 0402-ECJ-0EB1C273K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2433CT-ND.
CAP 33000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C333K
 Order CAP 33000PF 16V CERAMIC X5R 0402-ECJ-0EB1C333K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2434CT-ND.
CAP 47000PF 16V CERAMIC X5R 0402 - ECJ-0EB1C473K
 Order CAP 47000PF 16V CERAMIC X5R 0402-ECJ-0EB1C473K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2436CT-ND.