MAGJACK 1PORT GO/Y LEDS 1GBT POE - 0826-1X1T-M1-F - Connectors

Digi-Key Part Number 380-1122-ND
Price Break
1
25
100
250
500
1000
Unit Price
6.78
6.356
5.8262
5.29652
4.2372
3.81348
Extended Price
6.78
158.90
582.62
1324.13
2118.60
3813.48
Manufacturer Part Number0826-1X1T-M1-F
Product DescriptionMAGJACK 1PORT GO/Y LEDS 1GBT POE
Quantity Available 98
All prices are in GBP

MAGJACK 1PORT GO/Y LEDS 1GBT POE - 0826-1X1T-M1-F - Connectors Details
Technical/Catalog Information0826-1X1T-M1-F
VendorBel Fuse Inc
CategoryConnectors
Connector TypeRJ45
Features3 Wire Common Mode Choke, Board Guide, Board Lock, Power over Ethernet (PoE)
Height Above Board0.536" (13.61mm)
LED ColorGreen, Orange - Yellow
Mounting TypeThrough Hole, Right Angle
Number of Cores per Jack8
Number of Ports1
Number of Rows1
PackagingTray
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0826 1X1T M1 F
08261X1TM1F
380 1122 ND
3801122ND
380-1122

Purchase MAGJACK 1PORT GO/Y LEDS 1GBT POE - 0826-1X1T-M1-F - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MAGJACK 1PORT GO/Y LEDS 1GBT POE - 0826-1X1T-M1-F
Connectors

MAGJACK 1PORT GO/Y LEDS 1GBT POE - 0826-1X1T-M1-F (380-1122-ND)

Related parts Connectors:
MAGJACK 1PORT GO/Y LEDS 1GBT POE - 0826-1X1T-M1-F
 Order MAGJACK 1PORT GO/Y LEDS 1GBT POE-0826-1X1T-M1-F online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 380-1122-ND.
MAGJACK 1PORT GO/Y LEDS 1GBT - 0826-1X1T-23-F
 Order MAGJACK 1PORT GO/Y LEDS 1GBT-0826-1X1T-23-F online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 380-1121-ND.
MAGJACK 2X1PORT G/YG LEDS 1GBT - 0845-2R1T-E4
 Order MAGJACK 2X1PORT G/YG LEDS 1GBT-0845-2R1T-E4 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1124-ND.
MAGJACK 1PORT VERT G/Y LEDS 1GBT - V890-1AX1-A1
 Order MAGJACK 1PORT VERT G/Y LEDS 1GBT-V890-1AX1-A1 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 380-1120-ND.
CONN MAGJACK 1PORT SHLD 1000BT - L829-1J1T-43
 Order CONN MAGJACK 1PORT SHLD 1000BT-L829-1J1T-43 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 380-1110-ND.
CONN MAGJACK 1PORT SHLD 1000BT - L834-1G1T-S7
 Order CONN MAGJACK 1PORT SHLD 1000BT-L834-1G1T-S7 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 380-1111-ND.
MAGJACK 1PORT G/G POE 10/100B-TX - SI-52003-F
 Order MAGJACK 1PORT G/G POE 10/100B-TX-SI-52003-F online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1119-ND.
MAGJACK 2X1PORT G/G LED 1GB-TX - 0845-2G1T-H5
 Order MAGJACK 2X1PORT G/G LED 1GB-TX-0845-2G1T-H5 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 380-1123-ND.
CONN MAGJACK 1PORT SHLD 10BT S - SI-10141
 Order CONN MAGJACK 1PORT SHLD 10BT S-SI-10141 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1010-ND.
CONN MAGJACK 1PORT SHLD 10/100BT - SI-10021
 Order CONN MAGJACK 1PORT SHLD 10/100BT-SI-10021 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1077-ND.
CONN MAGJACK 1PORT SHLD 10/100BT - SI-50154-F
 Order CONN MAGJACK 1PORT SHLD 10/100BT-SI-50154-F online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1102-ND.
CONN MAGJACK 1PORT SHLD 10/100BT - SI-50170-F
 Order CONN MAGJACK 1PORT SHLD 10/100BT-SI-50170-F online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1103-ND.
CONN MAGJACK 1PORT SHLD 10/100BT - SI-50196-F
 Order CONN MAGJACK 1PORT SHLD 10/100BT-SI-50196-F online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1104-ND.
CONN MAGJACK 1PORT SHLD 10/100BT - SI-60002-F
 Order CONN MAGJACK 1PORT SHLD 10/100BT-SI-60002-F online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1105-ND.
CONN MAGJACK 1PORT SHLD 10/100BT - SI-60062-F
 Order CONN MAGJACK 1PORT SHLD 10/100BT-SI-60062-F online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1106-ND.