CAP CER 470PF 20% 50V X7R 0805 - 08055C471MAT2E - Capacitors

Digi-Key Part Number 08055C471MAT2E-ND
Price Break
4000
Unit Price
0.02178
Extended Price
87.12
Manufacturer Part Number08055C471MAT2E
Product DescriptionCAP CER 470PF 20% 50V X7R 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 470PF 20% 50V X7R 0805 - 08055C471MAT2E - Capacitors Details
Technical/Catalog Information08055C471MAT2E
VendorAVX Corporation
CategoryCapacitors
Capacitance470pF
Voltage - Rated50V
Tolerance±20%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 08055C471MAT2E
08055C471MAT2E

Purchase CAP CER 470PF 20% 50V X7R 0805 - 08055C471MAT2E - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 470PF 20% 50V X7R 0805 - 08055C471MAT2E
Capacitors

CAP CER 470PF 20% 50V X7R 0805 - 08055C471MAT2E (08055C471MAT2E-ND)

Related parts Capacitors :
CAP CER 470PF 20% 50V X7R 0805 - 08055C471MAT2E
 Order CAP CER 470PF 20% 50V X7R 0805-08055C471MAT2E online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C471MAT2E-ND.
CAP CERM 470PF 10% 50V X7R 0805 - 08055C471KAT2A
 Order CAP CERM 470PF 10% 50V X7R 0805-08055C471KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1367-2-ND.
CAP CERM 470PF 10% 50V X7R 0805 - 08055C471KAT2A
 Order CAP CERM 470PF 10% 50V X7R 0805-08055C471KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1367-1-ND.
CAP CERM 470PF 10% 50V X7R 0805 - 08055C471KAT2A
 Order CAP CERM 470PF 10% 50V X7R 0805-08055C471KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1367-6-ND.
CAP CER 10000PF 10% 50V X7R 0805 - 08055C103KAZ2A
 Order CAP CER 10000PF 10% 50V X7R 0805-08055C103KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3547-2-ND.
CAP CER 15000PF 10% 50V X7R 0805 - 08055C153KAZ2A
 Order CAP CER 15000PF 10% 50V X7R 0805-08055C153KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3548-2-ND.
CAP CER 22000PF 10% 50V X7R 0805 - 08055C223KAZ2A
 Order CAP CER 22000PF 10% 50V X7R 0805-08055C223KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3549-2-ND.
CAP CER 33000PF 10% 50V X7R 0805 - 08055C333KAZ2A
 Order CAP CER 33000PF 10% 50V X7R 0805-08055C333KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3550-2-ND.
CAP CER 47000PF 10% 50V X7R 0805 - 08055C473KAZ2A
 Order CAP CER 47000PF 10% 50V X7R 0805-08055C473KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3551-2-ND.
CAP CER 68000PF 10% 50V X7R 0805 - 08055C683KAZ2A
 Order CAP CER 68000PF 10% 50V X7R 0805-08055C683KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3552-2-ND.
CAP CER 10000PF 10% 50V X7R 0805 - 08055C103KAZ2A
 Order CAP CER 10000PF 10% 50V X7R 0805-08055C103KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3547-1-ND.
CAP CER 15000PF 10% 50V X7R 0805 - 08055C153KAZ2A
 Order CAP CER 15000PF 10% 50V X7R 0805-08055C153KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3548-1-ND.
CAP CER 22000PF 10% 50V X7R 0805 - 08055C223KAZ2A
 Order CAP CER 22000PF 10% 50V X7R 0805-08055C223KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3549-1-ND.
CAP CER 33000PF 10% 50V X7R 0805 - 08055C333KAZ2A
 Order CAP CER 33000PF 10% 50V X7R 0805-08055C333KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3550-1-ND.
CAP CER 47000PF 10% 50V X7R 0805 - 08055C473KAZ2A
 Order CAP CER 47000PF 10% 50V X7R 0805-08055C473KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3551-1-ND.