CONN HEADER 22POS 3MM STR SMD AU - 43045-2219 - Connectors

Digi-Key Part Number WM2670TR-ND
Price Break
200
1000
2000
5000
10000
Unit Price
3.22085
2.03986
2.03986
1.78219
1.61042
Extended Price
644.17
2039.86
4079.72
8910.95
16104.20
Manufacturer Part Number43045-2219
Product DescriptionCONN HEADER 22POS 3MM STR SMD AU
Quantity Available 400
All prices are in GBP

CONN HEADER 22POS 3MM STR SMD AU - 43045-2219 - Connectors Details
Technical/Catalog Information43045-2219
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts22
Number of Contacts LoadedAll
Number of Rows2
Pitch0.118" (3.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 43045 2219
430452219
WM2670TR ND
WM2670TRND
WM2670TR

Purchase CONN HEADER 22POS 3MM STR SMD AU - 43045-2219 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 22POS 3MM STR SMD AU - 43045-2219
Connectors

CONN HEADER 22POS 3MM STR SMD AU - 43045-2219 (WM2670TR-ND)

Related parts Connectors:
CONN HEADER 22POS 3MM STR SMD AU - 43045-2219
 Order CONN HEADER 22POS 3MM STR SMD AU-43045-2219 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2670TR-ND.
CONN HEADER 22POS 3MM STR SMD AU - 43045-2219
 Order CONN HEADER 22POS 3MM STR SMD AU-43045-2219 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2670CT-ND.
CONN HEADER 24POS 3MM STR SMD AU - 43045-2419
 Order CONN HEADER 24POS 3MM STR SMD AU-43045-2419 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2671TR-ND.
CONN HEADER 2POS 3MM STR SMD AU - 43045-0219
 Order CONN HEADER 2POS 3MM STR SMD AU-43045-0219 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2660TR-ND.
CONN HEADER 4POS 3MM STR SMD AU - 43045-0419
 Order CONN HEADER 4POS 3MM STR SMD AU-43045-0419 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2661TR-ND.
CONN HEADER 6POS 3MM STR SMD AU - 43045-0619
 Order CONN HEADER 6POS 3MM STR SMD AU-43045-0619 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2662TR-ND.
CONN HEADER 8POS 3MM STR SMD AU - 43045-0819
 Order CONN HEADER 8POS 3MM STR SMD AU-43045-0819 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2663TR-ND.
CONN HEADER 10POS 3MM STR SMD AU - 43045-1019
 Order CONN HEADER 10POS 3MM STR SMD AU-43045-1019 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2664TR-ND.
CONN HEADER 12POS 3MM STR SMD AU - 43045-1219
 Order CONN HEADER 12POS 3MM STR SMD AU-43045-1219 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2665TR-ND.
CONN HEADER 14POS 3MM STR SMD AU - 43045-1419
 Order CONN HEADER 14POS 3MM STR SMD AU-43045-1419 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2666TR-ND.
CONN HEADER 16POS 3MM STR SMD AU - 43045-1619
 Order CONN HEADER 16POS 3MM STR SMD AU-43045-1619 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2667TR-ND.
CONN HEADER 18POS 3MM STR SMD AU - 43045-1819
 Order CONN HEADER 18POS 3MM STR SMD AU-43045-1819 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2668TR-ND.
CONN HEADER 20POS 3MM STR SMD AU - 43045-2019
 Order CONN HEADER 20POS 3MM STR SMD AU-43045-2019 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2669TR-ND.
CONN HEADER 2POS 3MM STR SMD AU - 43045-0219
 Order CONN HEADER 2POS 3MM STR SMD AU-43045-0219 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2660CT-ND.
CONN HEADER 4POS 3MM STR SMD AU - 43045-0419
 Order CONN HEADER 4POS 3MM STR SMD AU-43045-0419 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2661CT-ND.