CONN HEADER 5POS 3MM SMD TIN - 43650-0524 - Connectors

Digi-Key Part Number WM2630CT-ND
Price Break
1
10
100
Unit Price
1.5
1.417
1.2883
Extended Price
1.50
14.17
128.83
Manufacturer Part Number43650-0524
Product DescriptionCONN HEADER 5POS 3MM SMD TIN
Quantity Available 0
All prices are in GBP

CONN HEADER 5POS 3MM SMD TIN - 43650-0524 - Connectors Details
Technical/Catalog Information43650-0524
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts5
Number of Contacts LoadedAll
Number of Rows1
Pitch0.118" (3.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 43650 0524
436500524
WM2630CT ND
WM2630CTND
WM2630CT

Purchase CONN HEADER 5POS 3MM SMD TIN - 43650-0524 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 5POS 3MM SMD TIN - 43650-0524
Connectors

CONN HEADER 5POS 3MM SMD TIN - 43650-0524 (WM2630CT-ND)

Related parts Connectors:
CONN HEADER 5POS 3MM SMD TIN - 43650-0524
 Order CONN HEADER 5POS 3MM SMD TIN-43650-0524 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2630CT-ND.
CONN HEADER 5POS 3MM VERT TIN - 43650-0515
 Order CONN HEADER 5POS 3MM VERT TIN-43650-0515 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1920-ND.
CONN HEADER 3POS 3MM VERT TIN - 43650-0315
 Order CONN HEADER 3POS 3MM VERT TIN-43650-0315 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1918-ND.
CONN HEADER 5POS 1.25MM R/A TIN - 53048-0510
 Order CONN HEADER 5POS 1.25MM R/A TIN-53048-0510 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1745-ND.
CONN HEADER 10POS 3MM RT ANG TIN - 43045-1000
 Order CONN HEADER 10POS 3MM RT ANG TIN-43045-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1817-ND.
CONN HEADER 5POS .100" R/A TIN - 90121-0125
 Order CONN HEADER 5POS .100" R/A TIN-90121-0125 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8099-ND.
CONN HEADER 5POS .100" R/A TIN - 90136-2105
 Order CONN HEADER 5POS .100" R/A TIN-90136-2105 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8196-ND.
CONN HEADER 3POS .100 VERT TIN - 22-23-2031
 Order CONN HEADER 3POS .100 VERT TIN-22-23-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4201-ND.
CONN HEADER 6POS 1.25MM VERT TIN - 53047-0610
 Order CONN HEADER 6POS 1.25MM VERT TIN-53047-0610 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1735-ND.
CONN HEADER 2POS 3MM VERT GOLD - 43045-0214
 Order CONN HEADER 2POS 3MM VERT GOLD-43045-0214 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1795-ND.
CONN HEADER 4POS VERT SMD GOLD - 43045-0420
 Order CONN HEADER 4POS VERT SMD GOLD-43045-0420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1808-ND.
CONN HEADER 8POS 3MM R/A GOLD - 43045-0802
 Order CONN HEADER 8POS 3MM R/A GOLD-43045-0802 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1822-ND.
CONN HEADER 16POS .100 VERT TIN - 22-28-4160
 Order CONN HEADER 16POS .100 VERT TIN-22-28-4160 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6416-ND.
CONN HEADER 20POS 3MM R/A GOLD - 43045-2002
 Order CONN HEADER 20POS 3MM R/A GOLD-43045-2002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4732-ND.
CONN HEADER 4POS .200 VERT TIN - 15-24-4557
 Order CONN HEADER 4POS .200 VERT TIN-15-24-4557 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM6987-ND.