CONN HEADER 12POS 3MM SMD GOLD - 43650-1225 - Connectors

Digi-Key Part Number WM2647TR-ND
Price Break
200
1000
2000
5000
10000
Unit Price
2.1975
1.39173
1.39173
1.21594
1.09874
Extended Price
439.50
1391.73
2783.46
6079.70
10987.40
Manufacturer Part Number43650-1225
Product DescriptionCONN HEADER 12POS 3MM SMD GOLD
Quantity Available 400
All prices are in GBP

CONN HEADER 12POS 3MM SMD GOLD - 43650-1225 - Connectors Details
Technical/Catalog Information43650-1225
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts12
Number of Contacts LoadedAll
Number of Rows1
Pitch0.118" (3.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 43650 1225
436501225
WM2647TR ND
WM2647TRND
WM2647TR

Purchase CONN HEADER 12POS 3MM SMD GOLD - 43650-1225 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 12POS 3MM SMD GOLD - 43650-1225
Connectors

CONN HEADER 12POS 3MM SMD GOLD - 43650-1225 (WM2647TR-ND)

Related parts Connectors:
CONN HEADER 12POS 3MM SMD GOLD - 43650-1225
 Order CONN HEADER 12POS 3MM SMD GOLD-43650-1225 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2647TR-ND.
CONN HEADER 12POS 3MM SMD GOLD - 43650-1225
 Order CONN HEADER 12POS 3MM SMD GOLD-43650-1225 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2647CT-ND.
CONN HEADER 12POS 3MM VERT GOLD - 43650-1216
 Order CONN HEADER 12POS 3MM VERT GOLD-43650-1216 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2482-ND.
CONN HEADER 12POS 3MM SMD TIN - 43650-1224
 Order CONN HEADER 12POS 3MM SMD TIN-43650-1224 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2637TR-ND.
CONN HEADER 2POS 3MM SMD GOLD - 43650-0225
 Order CONN HEADER 2POS 3MM SMD GOLD-43650-0225 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2638TR-ND.
CONN HEADER 3POS 3MM SMD GOLD - 43650-0325
 Order CONN HEADER 3POS 3MM SMD GOLD-43650-0325 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2639TR-ND.
CONN HEADER 4POS 3MM SMD GOLD - 43650-0425
 Order CONN HEADER 4POS 3MM SMD GOLD-43650-0425 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2640TR-ND.
CONN HEADER 5POS 3MM SMD GOLD - 43650-0525
 Order CONN HEADER 5POS 3MM SMD GOLD-43650-0525 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2641TR-ND.
CONN HEADER 6POS 3MM SMD GOLD - 43650-0625
 Order CONN HEADER 6POS 3MM SMD GOLD-43650-0625 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2642TR-ND.
CONN HEADER 7POS 3MM SMD GOLD - 43650-0725
 Order CONN HEADER 7POS 3MM SMD GOLD-43650-0725 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2643TR-ND.
CONN HEADER 8POS 3MM SMD GOLD - 43650-0825
 Order CONN HEADER 8POS 3MM SMD GOLD-43650-0825 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2644TR-ND.
CONN HEADER 9POS 3MM SMD GOLD - 43650-0925
 Order CONN HEADER 9POS 3MM SMD GOLD-43650-0925 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2645TR-ND.
CONN HEADER 10POS 3MM SMD GOLD - 43650-1025
 Order CONN HEADER 10POS 3MM SMD GOLD-43650-1025 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2646TR-ND.
CONN HEADER 12POS 3MM SMD TIN - 43650-1224
 Order CONN HEADER 12POS 3MM SMD TIN-43650-1224 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2637CT-ND.
CONN HEADER 2POS 3MM SMD GOLD - 43650-0225
 Order CONN HEADER 2POS 3MM SMD GOLD-43650-0225 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2638CT-ND.