CONN HEADER 6POS 3MM SMD GOLD - 43650-0625

Digi-Key Part Number WM2642TR-ND
Price Break
200
1000
2000
5000
10000
Unit Price
1.5584
0.98698
0.98698
0.86231
0.7792
Extended Price
311.68
986.98
1973.96
4311.55
7792.00
Manufacturer Part Number43650-0625
Product DescriptionCONN HEADER 6POS 3MM SMD GOLD
Quantity Available 0
All prices are in GBP

CONN HEADER 6POS 3MM SMD GOLD - 43650-0625 Details
Technical/Catalog Information43650-0625
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows1
Pitch0.118" (3.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 43650 0625
436500625
WM2642TR ND
WM2642TRND
WM2642TR

Purchase CONN HEADER 6POS 3MM SMD GOLD - 43650-0625
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 6POS 3MM SMD GOLD - 43650-0625
CONN HEADER 6POS 3MM SMD GOLD - 43650-0625

CONN HEADER 6POS 3MM SMD GOLD - 43650-0625 (WM2642TR-ND)

Related parts:
CONN HEADER 6POS 3MM SMD GOLD - 43650-0625
 Order CONN HEADER 6POS 3MM SMD GOLD-43650-0625 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2642TR-ND.
CONN HEADER 6POS 3MM SMD GOLD - 43650-0625
 Order CONN HEADER 6POS 3MM SMD GOLD-43650-0625 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2642CT-ND.
CONN HEADER 6POS 3MM VERT GOLD - 43650-0616
 Order CONN HEADER 6POS 3MM VERT GOLD-43650-0616 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1926-ND.
CONN HEADER 6POS 3MM SMD TIN - 43650-0624
 Order CONN HEADER 6POS 3MM SMD TIN-43650-0624 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2631TR-ND.
CONN HEADER 2POS 3MM SMD GOLD - 43650-0225
 Order CONN HEADER 2POS 3MM SMD GOLD-43650-0225 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2638TR-ND.
CONN HEADER 3POS 3MM SMD GOLD - 43650-0325
 Order CONN HEADER 3POS 3MM SMD GOLD-43650-0325 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2639TR-ND.
CONN HEADER 4POS 3MM SMD GOLD - 43650-0425
 Order CONN HEADER 4POS 3MM SMD GOLD-43650-0425 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2640TR-ND.
CONN HEADER 5POS 3MM SMD GOLD - 43650-0525
 Order CONN HEADER 5POS 3MM SMD GOLD-43650-0525 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2641TR-ND.
CONN HEADER 7POS 3MM SMD GOLD - 43650-0725
 Order CONN HEADER 7POS 3MM SMD GOLD-43650-0725 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2643TR-ND.
CONN HEADER 8POS 3MM SMD GOLD - 43650-0825
 Order CONN HEADER 8POS 3MM SMD GOLD-43650-0825 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2644TR-ND.
CONN HEADER 9POS 3MM SMD GOLD - 43650-0925
 Order CONN HEADER 9POS 3MM SMD GOLD-43650-0925 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2645TR-ND.
CONN HEADER 10POS 3MM SMD GOLD - 43650-1025
 Order CONN HEADER 10POS 3MM SMD GOLD-43650-1025 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2646TR-ND.
CONN HEADER 12POS 3MM SMD GOLD - 43650-1225
 Order CONN HEADER 12POS 3MM SMD GOLD-43650-1225 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2647TR-ND.
CONN HEADER 6POS 3MM SMD TIN - 43650-0624
 Order CONN HEADER 6POS 3MM SMD TIN-43650-0624 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2631CT-ND.
CONN HEADER 2POS 3MM SMD GOLD - 43650-0225
 Order CONN HEADER 2POS 3MM SMD GOLD-43650-0225 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2638CT-ND.