CONN HDR XAD 36POS 2.5MM TIN TE - B36B-XADSS-N(LF)(SN)

Digi-Key Part Number 455-2020-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.879
0.7323
0.58588
0.48628
0.43941
0.38961
Extended Price
8.79
73.23
292.94
486.28
2197.05
3896.10
Manufacturer Part NumberB36B-XADSS-N(LF)(SN)
Product DescriptionCONN HDR XAD 36POS 2.5MM TIN TE
Quantity Available 60
All prices are in GBP

CONN HDR XAD 36POS 2.5MM TIN TE - B36B-XADSS-N(LF)(SN) Details
Technical/Catalog InformationB36B-XADSS-N(LF)(SN)
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows2
Pitch0.098" (2.50mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B36B XADSS N LF SN
B36BXADSSNLFSN
455 2020 ND
4552020ND
455-2020

Purchase CONN HDR XAD 36POS 2.5MM TIN TE - B36B-XADSS-N(LF)(SN)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HDR XAD 36POS 2.5MM TIN TE - B36B-XADSS-N(LF)(SN)
CONN HDR XAD 36POS 2.5MM TIN TE - B36B-XADSS-N(LF)(SN)

CONN HDR XAD 36POS 2.5MM TIN TE - B36B-XADSS-N(LF)(SN) (455-2020-ND)

Related parts :
CONN HDR XAD 36POS 2.5MM TIN TE - B36B-XADSS-N(LF)(SN)
 Order CONN HDR XAD 36POS 2.5MM TIN TE-B36B-XADSS-N(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2020-ND.
CONN HDR XAD 36POS 2.5MM TIN TE - B36B-XADSS-N
 Order CONN HDR XAD 36POS 2.5MM TIN TE-B36B-XADSS-N online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B36B-XADSS-N-ND.
CONN HDR XAD 8POS 2.5MM TIN TE - B08B-XADSS-N(LF)(SN)
 Order CONN HDR XAD 8POS 2.5MM TIN TE-B08B-XADSS-N(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1997-ND.
CONN HDR XAD 10POS 2.5MM TIN TE - B10B-XADSS-N(LF)(SN)
 Order CONN HDR XAD 10POS 2.5MM TIN TE-B10B-XADSS-N(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2002-ND.
CONN HDR XAD 14POS 2.5MM TIN TE - B14B-XADSS-N(LF)(SN)
 Order CONN HDR XAD 14POS 2.5MM TIN TE-B14B-XADSS-N(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2008-ND.
CONN HDR XAD 18POS 2.5MM TIN TE - B18B-XADSS-N(LF)(SN)
 Order CONN HDR XAD 18POS 2.5MM TIN TE-B18B-XADSS-N(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2011-ND.
CONN HDR XAD 20POS 2.5MM TIN TE - B20B-XADSS-N(LF)(SN)
 Order CONN HDR XAD 20POS 2.5MM TIN TE-B20B-XADSS-N(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2014-ND.
CONN HDR XAD 26POS 2.5MM TIN TE - B26B-XADSS-N(LF)(SN)
 Order CONN HDR XAD 26POS 2.5MM TIN TE-B26B-XADSS-N(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2019-ND.
CONN HDR XAD 40POS 2.5MM TIN TE - B40B-XADSS-N(LF)(SN)
 Order CONN HDR XAD 40POS 2.5MM TIN TE-B40B-XADSS-N(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2021-ND.
CONN HDR XAD 8POS 2.5MM TIN TE - B08B-XADSS-N
 Order CONN HDR XAD 8POS 2.5MM TIN TE-B08B-XADSS-N online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B08B-XADSS-N-ND.
CONN HDR XAD 10POS 2.5MM TIN TE - B10B-XADSS-N
 Order CONN HDR XAD 10POS 2.5MM TIN TE-B10B-XADSS-N online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B10B-XADSS-N-ND.
CONN HDR XAD 12POS 2.5MM TIN TE - B12B-XADSS-N
 Order CONN HDR XAD 12POS 2.5MM TIN TE-B12B-XADSS-N online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B12B-XADSS-N-ND.
CONN HDR XAD 14POS 2.5MM TIN TE - B14B-XADSS-N
 Order CONN HDR XAD 14POS 2.5MM TIN TE-B14B-XADSS-N online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B14B-XADSS-N-ND.
CONN HDR XAD 16POS 2.5MM TIN TE - B16B-XADSS-N
 Order CONN HDR XAD 16POS 2.5MM TIN TE-B16B-XADSS-N online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B16B-XADSS-N-ND.
CONN HDR XAD 18POS 2.5MM TIN TE - B18B-XADSS-N
 Order CONN HDR XAD 18POS 2.5MM TIN TE-B18B-XADSS-N online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B18B-XADSS-N-ND.