CONN HEADER 24POS 2MM TIN - B24B-PADSS-1(LF)(SN) - Connectors

Digi-Key Part Number 455-2018-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.645
0.538
0.43038
0.35722
0.32279
0.28621
Extended Price
6.45
53.80
215.19
357.22
1613.95
2862.10
Manufacturer Part NumberB24B-PADSS-1(LF)(SN)
Product DescriptionCONN HEADER 24POS 2MM TIN
Quantity Available 337
All prices are in GBP

CONN HEADER 24POS 2MM TIN - B24B-PADSS-1(LF)(SN) - Connectors Details
Technical/Catalog InformationB24B-PADSS-1(LF)(SN)
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length-
FeaturesBoard Guide
Mounting TypeThrough Hole
Number of Contacts24
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B24B PADSS 1 LF SN
B24BPADSS1LFSN
455 2018 ND
4552018ND
455-2018

Purchase CONN HEADER 24POS 2MM TIN - B24B-PADSS-1(LF)(SN) - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 24POS 2MM TIN - B24B-PADSS-1(LF)(SN)
Connectors

CONN HEADER 24POS 2MM TIN - B24B-PADSS-1(LF)(SN) (455-2018-ND)

Related parts Connectors:
CONN HEADER 24POS 2MM TIN - B24B-PADSS-1(LF)(SN)
 Order CONN HEADER 24POS 2MM TIN-B24B-PADSS-1(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2018-ND.
CONN HEADER 10POS 2MM TIN - B10B-PADSS-1(LF)(SN)
 Order CONN HEADER 10POS 2MM TIN-B10B-PADSS-1(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2001-ND.
CONN HEADER 12POS 2MM TIN - B12B-PADSS-1(LF)(SN)
 Order CONN HEADER 12POS 2MM TIN-B12B-PADSS-1(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2004-ND.
CONN HEADER 14POS 2MM TIN - B14B-PADSS-1(LF)(SN)
 Order CONN HEADER 14POS 2MM TIN-B14B-PADSS-1(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2007-ND.
CONN HEADER 16POS 2MM TIN - B16B-PADSS-1(LF)(SN)
 Order CONN HEADER 16POS 2MM TIN-B16B-PADSS-1(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2010-ND.
CONN HEADER 20POS 2MM TIN - B20B-PADSS-1(LF)(SN)
 Order CONN HEADER 20POS 2MM TIN-B20B-PADSS-1(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2013-ND.
CONN HEADER 22POS 2MM TIN - B22B-PADSS-1(LF)(SN)
 Order CONN HEADER 22POS 2MM TIN-B22B-PADSS-1(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2016-ND.
CONN HEADER 24POS 2MM TIN - B24B-PADSS(LF)(SN)
 Order CONN HEADER 24POS 2MM TIN-B24B-PADSS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2017-ND.
CONN HEADER 10POS 2MM TIN - S10B-PADSS-1(LF)(SN)
 Order CONN HEADER 10POS 2MM TIN-S10B-PADSS-1(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2032-ND.
CONN HEADER 16POS 2MM TIN - S16B-PADSS-1(LF)(SN)
 Order CONN HEADER 16POS 2MM TIN-S16B-PADSS-1(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2037-ND.
CONN HEADER 20POS 2MM TIN - S20B-PADSS-1(LF)(SN)
 Order CONN HEADER 20POS 2MM TIN-S20B-PADSS-1(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2038-ND.
CONN HEADER 24POS 2MM TIN-LEAD - B24B-PADSS-1
 Order CONN HEADER 24POS 2MM TIN-LEAD-B24B-PADSS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B24B-PADSS-1-ND.
CONN HEADER 24POS 2MM TIN-LEAD - B24B-PADSS
 Order CONN HEADER 24POS 2MM TIN-LEAD-B24B-PADSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B24B-PADSS-ND.
CONN HEADER 10POS 2MM TIN-LEAD - B10B-PADSS-1
 Order CONN HEADER 10POS 2MM TIN-LEAD-B10B-PADSS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B10B-PADSS-1-ND.
CONN HEADER 12POS 2MM TIN-LEAD - B12B-PADSS-1
 Order CONN HEADER 12POS 2MM TIN-LEAD-B12B-PADSS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B12B-PADSS-1-ND.