CONN HEADER JWPF 2POS 2MM TIN - B02B-JWPF-SK-R(LF)(SN) - Connectors

Digi-Key Part Number 455-1991-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.12
1.03
0.8583
0.68662
0.5699
0.51497
0.45661
Extended Price
1.12
10.30
85.83
343.31
569.90
2574.85
4566.10
Manufacturer Part NumberB02B-JWPF-SK-R(LF)(SN)
Product DescriptionCONN HEADER JWPF 2POS 2MM TIN
Quantity Available 5350
All prices are in GBP

CONN HEADER JWPF 2POS 2MM TIN - B02B-JWPF-SK-R(LF)(SN) - Connectors Details
Technical/Catalog InformationB02B-JWPF-SK-R(LF)(SN)
VendorJST Sales America Inc.
CategoryConnectors
ColorWhite
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length-
FeaturesBoard Guide, Dust Tight, Waterproof
Mounting TypeThrough Hole
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B02B JWPF SK R LF SN
B02BJWPFSKRLFSN
455 1991 ND
4551991ND
455-1991

Purchase CONN HEADER JWPF 2POS 2MM TIN - B02B-JWPF-SK-R(LF)(SN) - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER JWPF 2POS 2MM TIN - B02B-JWPF-SK-R(LF)(SN)
Connectors

CONN HEADER JWPF 2POS 2MM TIN - B02B-JWPF-SK-R(LF)(SN) (455-1991-ND)

Related parts Connectors:
CONN HEADER XA 2POS 2.5MM TIN - B02B-XASK-1
 Order CONN HEADER XA 2POS 2.5MM TIN-B02B-XASK-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B02B-XASK-1-ND.
CONN HEADER XA 2POS 2.5MM TIN - B02B-XASK-1(LF)(SN)
 Order CONN HEADER XA 2POS 2.5MM TIN-B02B-XASK-1(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1989-ND.
CONN HEADER JWPF 2POS 2MM TIN - B02B-JWPF-SK-R(LF)(SN)
 Order CONN HEADER JWPF 2POS 2MM TIN-B02B-JWPF-SK-R(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1991-ND.
CONN HEADER LOPRO 2POS .100 TIN - BBL-102-T-E
 Order CONN HEADER LOPRO 2POS .100 TIN-BBL-102-T-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-02-ND.
CONN HEADER LOPRO 2POS .100 TIN - BBL-102-T-F
 Order CONN HEADER LOPRO 2POS .100 TIN-BBL-102-T-F online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1003-02-ND.
CONN HEADER .100" 2POS DUAL TIN - TLW-101-05-T-D
 Order CONN HEADER .100" 2POS DUAL TIN-TLW-101-05-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-01-ND.
CONN HEADER .100" 2POS DUAL TIN - TLW-101-06-T-D
 Order CONN HEADER .100" 2POS DUAL TIN-TLW-101-06-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-01-ND.
CONN HEADER .100" 2POS SNGL TIN - TLW-102-05-T-S
 Order CONN HEADER .100" 2POS SNGL TIN-TLW-102-05-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1099-02-ND.
CONN HEADER .100" 2POS SNGL TIN - TLW-102-06-T-S
 Order CONN HEADER .100" 2POS SNGL TIN-TLW-102-06-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-02-ND.
CONN HEADER .100 2POS DL TIN PCB - TD-101-T-A
 Order CONN HEADER .100 2POS DL TIN PCB-TD-101-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-01-ND.
CONN HEADER .156" 2POS SNGL TIN - FWJ-02-01-T-S
 Order CONN HEADER .156" 2POS SNGL TIN-FWJ-02-01-T-S online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8421-ND.
CONN HEADER 1MM 2POS SMD TIN - 501331-0207
 Order CONN HEADER 1MM 2POS SMD TIN-501331-0207 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7879TR-ND.
CONN HEADER 1MM 2POS SMD TIN - 501331-0207
 Order CONN HEADER 1MM 2POS SMD TIN-501331-0207 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7879CT-ND.
CONN HEADER FEMALE 2POS .1" TIN - PPTC021LFBN-RC
 Order CONN HEADER FEMALE 2POS .1" TIN-PPTC021LFBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S7000-ND.
CONN HEADER JWPF 3POS 2MM TIN - B03B-JWPF-SK-R(LF)(SN)
 Order CONN HEADER JWPF 3POS 2MM TIN-B03B-JWPF-SK-R(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1992-ND.