CONN HEADER 6POS 4.2MM STR GOLD - 39-28-9068

Digi-Key Part Number WM3834-ND
Price Break
1
10
100
500
1000
2500
Unit Price
1.77
1.669
1.5177
1.16358
0.96122
0.91063
Extended Price
1.77
16.69
151.77
581.79
961.22
2276.57
Manufacturer Part Number39-28-9068
Product DescriptionCONN HEADER 6POS 4.2MM STR GOLD
Quantity Available 1292
All prices are in GBP

CONN HEADER 6POS 4.2MM STR GOLD - 39-28-9068 Details
Technical/Catalog Information39-28-9068
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length-
FeaturesBoard Lock
Mounting TypeThrough Hole
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows2
Pitch0.165" (4.20mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 28 9068
39289068
WM3834 ND
WM3834ND
WM3834

Purchase CONN HEADER 6POS 4.2MM STR GOLD - 39-28-9068
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 6POS 4.2MM STR GOLD - 39-28-9068
CONN HEADER 6POS 4.2MM STR GOLD - 39-28-9068

CONN HEADER 6POS 4.2MM STR GOLD - 39-28-9068 (WM3834-ND)

Related parts :
CONN HEADER 6POS 4.2MM STR GOLD - 39-28-9068
 Order CONN HEADER 6POS 4.2MM STR GOLD-39-28-9068 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3834-ND.
CONN HEADER 6POS 4.2MM STR GOLD - 39-29-9064
 Order CONN HEADER 6POS 4.2MM STR GOLD-39-29-9064 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7337-ND.
CONN HEADER 2POS 4.2MM STR GOLD - 39-28-9028
 Order CONN HEADER 2POS 4.2MM STR GOLD-39-28-9028 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3832-ND.
CONN HEADER 4POS 4.2MM STR GOLD - 39-28-9048
 Order CONN HEADER 4POS 4.2MM STR GOLD-39-28-9048 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3833-ND.
CONN HEADER 8POS 4.2MM STR GOLD - 39-28-9088
 Order CONN HEADER 8POS 4.2MM STR GOLD-39-28-9088 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3835-ND.
CONN HEADER 10POS 4.2MM STR GOLD - 39-28-9108
 Order CONN HEADER 10POS 4.2MM STR GOLD-39-28-9108 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3836-ND.
CONN HEADER 12POS 4.2MM STR GOLD - 39-28-9128
 Order CONN HEADER 12POS 4.2MM STR GOLD-39-28-9128 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3837-ND.
CONN HEADER 14POS 4.2MM STR GOLD - 39-28-9148
 Order CONN HEADER 14POS 4.2MM STR GOLD-39-28-9148 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3838-ND.
CONN HEADER 16POS 4.2MM STR GOLD - 39-28-9168
 Order CONN HEADER 16POS 4.2MM STR GOLD-39-28-9168 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3839-ND.
CONN HEADER 18POS 4.2MM STR GOLD - 39-28-9188
 Order CONN HEADER 18POS 4.2MM STR GOLD-39-28-9188 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3840-ND.
CONN HEADER 20POS 4.2MM STR GOLD - 39-28-9208
 Order CONN HEADER 20POS 4.2MM STR GOLD-39-28-9208 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3841-ND.
CONN HEADER 24POS 4.2MM STR GOLD - 39-28-9248
 Order CONN HEADER 24POS 4.2MM STR GOLD-39-28-9248 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3842-ND.
CONN HEADER 6POS 4.2MM VERT TIN - 39-28-1063
 Order CONN HEADER 6POS 4.2MM VERT TIN-39-28-1063 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3802-ND.
CONN HEADER 6POS 4.2MM VERT GOLD - 39-29-0063
 Order CONN HEADER 6POS 4.2MM VERT GOLD-39-29-0063 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3822-ND.
CONN HEADER 10POS 4.2MM STR GOLD - 39-29-0103
 Order CONN HEADER 10POS 4.2MM STR GOLD-39-29-0103 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3824-ND.