BLOWER DC 12V 45X15 LOCK RTR - BM451504WB30L00 - Fans

Digi-Key Part Number BM451504WB30L00-ND
Price Break
360
Unit Price
4.71239
Extended Price
1696.46
Manufacturer Part NumberBM451504WB30L00
Product DescriptionBLOWER DC 12V 45X15 LOCK RTR
Quantity Available Non-Stock
All prices are in GBP

BLOWER DC 12V 45X15 LOCK RTR - BM451504WB30L00 - Fans Details
Technical/Catalog InformationBM451504WB30L00
VendorNMB Technologies Corporation
CategoryFans
Voltage - Rated12VDC
Power (Watts)1.08W
Bearing TypeBall
Size / DimensionRound - 45mm Dia x 15mm W
Air Flow2.6 CFM
FeaturesLocked Rotor Sensor
SeriesBM
Termination3 Wire Leads
Fan TypeBlower
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BM451504WB30L00
BM451504WB30L00

Purchase BLOWER DC 12V 45X15 LOCK RTR - BM451504WB30L00 - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BLOWER DC 12V 45X15 LOCK RTR - BM451504WB30L00
Fans

BLOWER DC 12V 45X15 LOCK RTR - BM451504WB30L00 (BM451504WB30L00-ND)

Related parts Fans:
BLOWER DC 12V 45X15 LOCK RTR - BM451504WB30L00
 Order BLOWER DC 12V 45X15 LOCK RTR-BM451504WB30L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BM451504WB30L00-ND.
BLOWER DC 12V 45X15 LOCK RTR - BM451504WB39L00
 Order BLOWER DC 12V 45X15 LOCK RTR-BM451504WB39L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BM451504WB39L00-ND.
BLOWER DC 12V 45X15 LOCK RTR - BM451504WB39L50
 Order BLOWER DC 12V 45X15 LOCK RTR-BM451504WB39L50 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BM451504WB39L50-ND.
BLOWER DC 12V 45X15 LOCK RTR - BM451504WB40L00
 Order BLOWER DC 12V 45X15 LOCK RTR-BM451504WB40L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BM451504WB40L00-ND.
BLOWER DC 12V 45X15 LOCK RTR - BM451504WB49L00
 Order BLOWER DC 12V 45X15 LOCK RTR-BM451504WB49L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BM451504WB49L00-ND.
BLOWER DC 12V 45X15 LOCK RTR - BM451504WB49L50
 Order BLOWER DC 12V 45X15 LOCK RTR-BM451504WB49L50 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BM451504WB49L50-ND.
BLOWER DC 12V 45X15 LOCK RTR - BM451504WB50L00
 Order BLOWER DC 12V 45X15 LOCK RTR-BM451504WB50L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BM451504WB50L00-ND.
BLOWER DC 12V 45X15 LOCK RTR - BM451504WB59L00
 Order BLOWER DC 12V 45X15 LOCK RTR-BM451504WB59L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BM451504WB59L00-ND.
BLOWER DC 12V 45X15 LOCK RTR - BM451504WB59L50
 Order BLOWER DC 12V 45X15 LOCK RTR-BM451504WB59L50 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BM451504WB59L50-ND.
BLOWER DC 12V 75X25 LOCK RTR - BG0702B04300L00
 Order BLOWER DC 12V 75X25 LOCK RTR-BG0702B04300L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BG0702B04300L00-ND.
BLOWER DC 12V 75X25 LOCK RTR - BG0702B04400L00
 Order BLOWER DC 12V 75X25 LOCK RTR-BG0702B04400L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BG0702B04400L00-ND.
BLOWER DC 12V 75X30 LOCK RTR - BG0703B04100L00
 Order BLOWER DC 12V 75X30 LOCK RTR-BG0703B04100L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BG0703B04100L00-ND.
BLOWER DC 12V 75X30 LOCK RTR - BG0703B04200L00
 Order BLOWER DC 12V 75X30 LOCK RTR-BG0703B04200L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BG0703B04200L00-ND.
BLOWER DC 12V 75X30 LOCK RTR - BG0703B04300L00
 Order BLOWER DC 12V 75X30 LOCK RTR-BG0703B04300L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BG0703B04300L00-ND.
BLOWER DC 12V 95X33 LOCK RTR - BG0903B04200L00
 Order BLOWER DC 12V 95X33 LOCK RTR-BG0903B04200L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BG0903B04200L00-ND.