IC CHARGE PUMP ADJ LED DRV 8MSOP - CAT3200ZI-TE7 - Integrated Circuits (ICs)

Digi-Key Part Number CAT3200ZI-TE7CT-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.89
1.452
1.3068
1.10352
0.98736
0.8712
Extended Price
1.89
36.30
130.68
275.88
493.68
871.20
Manufacturer Part NumberCAT3200ZI-TE7
Product DescriptionIC CHARGE PUMP ADJ LED DRV 8MSOP
Quantity Available 2479
All prices are in GBP

IC CHARGE PUMP ADJ LED DRV 8MSOP - CAT3200ZI-TE7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationCAT3200ZI-TE7
VendorCatalyst Semiconductor Inc (VA)
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input2.7 ~ 4.5V
Voltage - Output4.8 ~ 5.2V
Current - Output100mA
Output Power500mW
Package / Case8-MSOP
PackagingCut Tape (CT)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CAT3200ZI TE7
CAT3200ZITE7
CAT3200ZI TE7CT ND
CAT3200ZITE7CTND
CAT3200ZI-TE7CT

Purchase IC CHARGE PUMP ADJ LED DRV 8MSOP - CAT3200ZI-TE7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CHARGE PUMP ADJ LED DRV 8MSOP - CAT3200ZI-TE7
Integrated Circuits (ICs)

IC CHARGE PUMP ADJ LED DRV 8MSOP - CAT3200ZI-TE7 (CAT3200ZI-TE7CT-ND)

Related parts Integrated Circuits (ICs):
IC CHARGE PUMP ADJ LED DRV 8MSOP - CAT3200ZI-TE7
 Order IC CHARGE PUMP ADJ LED DRV 8MSOP-CAT3200ZI-TE7 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT3200ZI-TE7TR-ND.
IC CHARGE PUMP ADJ LED DRV 8MSOP - CAT3200ZI-TE7
 Order IC CHARGE PUMP ADJ LED DRV 8MSOP-CAT3200ZI-TE7 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3200ZI-TE7CT-ND.
IC CHARGE PUMP ADJ LED DRV 8MSOP - CAT3200ZI-TE7
 Order IC CHARGE PUMP ADJ LED DRV 8MSOP-CAT3200ZI-TE7 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3200ZI-TE7DKR-ND.
IC CHARGE PUMP 4CH LED DRV 16TQF - CAT3604HV4-TE13
 Order IC CHARGE PUMP 4CH LED DRV 16TQF-CAT3604HV4-TE13 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3604HV4-TE13CT-ND.
IC CHARGE PUMP 6CH LED DRV 16TQF - CAT3606HV4-T2
 Order IC CHARGE PUMP 6CH LED DRV 16TQF-CAT3606HV4-T2 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3606HV4-T2CT-ND.
IC CHARGE PUMP 4CH LED DRV 16TQF - CAT3604HV4-TE13
 Order IC CHARGE PUMP 4CH LED DRV 16TQF-CAT3604HV4-TE13 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3604HV4-TE13DKR-ND.
IC CHARGE PUMP 6CH LED DRV 16TQF - CAT3606HV4-T2
 Order IC CHARGE PUMP 6CH LED DRV 16TQF-CAT3606HV4-T2 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3606HV4-T2DKR-ND.
IC CHRGE PUMP ADJ LED DR SOT23-6 - CAT3200TDI-TE7
 Order IC CHRGE PUMP ADJ LED DR SOT23-6-CAT3200TDI-TE7 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT3200TDI-TE7TR-ND.
IC CHRGE PUMP ADJ LED DR SOT23-6 - CAT3200TDI-TE7
 Order IC CHRGE PUMP ADJ LED DR SOT23-6-CAT3200TDI-TE7 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3200TDI-TE7CT-ND.
IC CHRGE PUMP ADJ LED DR SOT23-6 - CAT3200TDI-TE7
 Order IC CHRGE PUMP ADJ LED DR SOT23-6-CAT3200TDI-TE7 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3200TDI-TE7DKR-ND.
IC CHARGE PUMP WHITE LED 16-QFN - TPS60230RGTT
 Order IC CHARGE PUMP WHITE LED 16-QFN-TPS60230RGTT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17136-1-ND.
IC CHARGE PUMP WHITE LED 16-QFN - TPS60230RGTT
 Order IC CHARGE PUMP WHITE LED 16-QFN-TPS60230RGTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17136-2-ND.
IC CHARGE PUMP WHITE LED 16-QFN - TPS60231RGTR
 Order IC CHARGE PUMP WHITE LED 16-QFN-TPS60231RGTR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17490-2-ND.
IC CHARGE PUMP WHITE LED 16-QFN - TPS60231RGTR
 Order IC CHARGE PUMP WHITE LED 16-QFN-TPS60231RGTR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17490-1-ND.
IC CHARGE PUMP WHITE LED 16-QFN - TPS60230RGTT
 Order IC CHARGE PUMP WHITE LED 16-QFN-TPS60230RGTT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17136-6-ND.