IC FLASH 5V 512K 120NS 32DIP - CAT28F512LI-12 - Integrated Circuits (ICs)

Digi-Key Part Number CAT28F512LI-12-ND
Price Break
1
25
100
250
500
1000
Unit Price
5.15
3.888
3.4304
3.20168
2.97298
2.85863
Extended Price
5.15
97.20
343.04
800.42
1486.49
2858.63
Manufacturer Part NumberCAT28F512LI-12
Product DescriptionIC FLASH 5V 512K 120NS 32DIP
Quantity Available 391
All prices are in GBP

IC FLASH 5V 512K 120NS 32DIP - CAT28F512LI-12 - Integrated Circuits (ICs) Details
Technical/Catalog InformationCAT28F512LI-12
VendorCatalyst Semiconductor Inc
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH
Memory Size512K (64K x 8)
Speed120nS
InterfaceParallel
Package / Case32-DIP
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CAT28F512LI 12
CAT28F512LI12

Purchase IC FLASH 5V 512K 120NS 32DIP - CAT28F512LI-12 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLASH 5V 512K 120NS 32DIP - CAT28F512LI-12
Integrated Circuits (ICs)

IC FLASH 5V 512K 120NS 32DIP - CAT28F512LI-12 (CAT28F512LI-12-ND)

Related parts Integrated Circuits (ICs):
IC FLASH 5V 512K 120NS 32DIP - CAT28F512LI-12
 Order IC FLASH 5V 512K 120NS 32DIP-CAT28F512LI-12 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT28F512LI-12-ND.
IC FLASH 5V 1M 120NS 32DIP - CAT28F010LI-12
 Order IC FLASH 5V 1M 120NS 32DIP-CAT28F010LI-12 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT28F010LI-12-ND.
IC FLASH 5V 2M 120NS 32DIP - CAT28F020LI-12
 Order IC FLASH 5V 2M 120NS 32DIP-CAT28F020LI-12 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT28F020LI-12-ND.
IC EEPROM PAR 512K 120NS 32DIP - CAT28C512LI-12
 Order IC EEPROM PAR 512K 120NS 32DIP-CAT28C512LI-12 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT28C512LI-12-ND.
IC FLASH MEM 512K 120NS 32DIP - AT29C512-12PC
 Order IC FLASH MEM 512K 120NS 32DIP-AT29C512-12PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-12PC-ND.
IC FLASH MEM 512K 120NS 32DIP - AT29C512-12PI
 Order IC FLASH MEM 512K 120NS 32DIP-AT29C512-12PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-12PI-ND.
IC FLASH MEM 512K 70NS 32DIP - AT29C512-70PC
 Order IC FLASH MEM 512K 70NS 32DIP-AT29C512-70PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-70PC-ND.
IC FLASH MEM 512K 70NS 32DIP - AT29C512-70PI
 Order IC FLASH MEM 512K 70NS 32DIP-AT29C512-70PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-70PI-ND.
IC FLASH MEM 512K 120NS 32PLCC - AT29C512-12JC
 Order IC FLASH MEM 512K 120NS 32PLCC-AT29C512-12JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-12JC-ND.
IC FLASH MEM 512K 120NS 32PLCC - AT29C512-12JI
 Order IC FLASH MEM 512K 120NS 32PLCC-AT29C512-12JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-12JI-ND.
IC FLASH MEM 512K 150NS 32DIP - AT29C512-15PC
 Order IC FLASH MEM 512K 150NS 32DIP-AT29C512-15PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-15PC-ND.
IC FLASH MEM 512K 150NS 32DIP - AT29C512-15PI
 Order IC FLASH MEM 512K 150NS 32DIP-AT29C512-15PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-15PI-ND.
IC FLASH MEM 512K 200NS 32DIP - AT29C512-20PC
 Order IC FLASH MEM 512K 200NS 32DIP-AT29C512-20PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-20PC-ND.
IC FLASH MEM 512K 200NS 32DIP - AT29C512-20PI
 Order IC FLASH MEM 512K 200NS 32DIP-AT29C512-20PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-20PI-ND.
IC FLASH MEM 512K 90NS 32DIP - AT29C512-90PC
 Order IC FLASH MEM 512K 90NS 32DIP-AT29C512-90PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-90PC-ND.