CAP .22UF 50V PPS FILM 5% 2416 - ECH-U1H224JX9

Digi-Key Part Number PCF1565TR-ND
Price Break
2000
6000
12000
24000
Unit Price
0.32604
0.30426
0.28248
0.26532
Extended Price
652.08
1825.56
3389.76
6367.68
Manufacturer Part NumberECH-U1H224JX9
Product DescriptionCAP .22UF 50V PPS FILM 5% 2416
Quantity Available 0
All prices are in GBP

CAP .22UF 50V PPS FILM 5% 2416 - ECH-U1H224JX9 Details
Technical/Catalog InformationECH-U1H224JX9
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated50V
Tolerance±5%
SeriesECH-U(X)
Package / Case2416 (6041 metric)
PackagingTape & Reel (TR)
FeaturesPPS Film (High Grade Type) - Reflow Only
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH U1H224JX9
ECHU1H224JX9
PCF1565TR ND
PCF1565TRND
PCF1565TR

Purchase CAP .22UF 50V PPS FILM 5% 2416 - ECH-U1H224JX9
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .22UF 50V PPS FILM 5% 2416 - ECH-U1H224JX9
CAP .22UF 50V PPS FILM 5% 2416 - ECH-U1H224JX9

CAP .22UF 50V PPS FILM 5% 2416 - ECH-U1H224JX9 (PCF1565TR-ND)

Related parts :
CAP .22UF 50V PPS FILM 5% 2416 - ECH-U1H224JX9
 Order CAP .22UF 50V PPS FILM 5% 2416-ECH-U1H224JX9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1565TR-ND.
CAP .22UF 50V PPS FILM 5% 2416 - ECH-U1H224JX9
 Order CAP .22UF 50V PPS FILM 5% 2416-ECH-U1H224JX9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1565CT-ND.
CAP .22UF 50V PPS FILM 5% 2416 - ECH-U1H224JX9
 Order CAP .22UF 50V PPS FILM 5% 2416-ECH-U1H224JX9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1565DKR-ND.
CAP .22UF 50V PPS FILM 2% 2416 - ECH-U1H224GX9
 Order CAP .22UF 50V PPS FILM 2% 2416-ECH-U1H224GX9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1556TR-ND.
CAP .12UF 50V PPS FILM 5% 2416 - ECH-U1H124JX9
 Order CAP .12UF 50V PPS FILM 5% 2416-ECH-U1H124JX9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1562TR-ND.
CAP .15UF 50V PPS FILM 5% 2416 - ECH-U1H154JX9
 Order CAP .15UF 50V PPS FILM 5% 2416-ECH-U1H154JX9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1563TR-ND.
CAP .18UF 50V PPS FILM 5% 2416 - ECH-U1H184JX9
 Order CAP .18UF 50V PPS FILM 5% 2416-ECH-U1H184JX9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1564TR-ND.
CAP .22UF 50V PPS FILM 2% 2416 - ECH-U1H224GX9
 Order CAP .22UF 50V PPS FILM 2% 2416-ECH-U1H224GX9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1556CT-ND.
CAP .12UF 50V PPS FILM 5% 2416 - ECH-U1H124JX9
 Order CAP .12UF 50V PPS FILM 5% 2416-ECH-U1H124JX9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1562CT-ND.
CAP .15UF 50V PPS FILM 5% 2416 - ECH-U1H154JX9
 Order CAP .15UF 50V PPS FILM 5% 2416-ECH-U1H154JX9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1563CT-ND.
CAP .18UF 50V PPS FILM 5% 2416 - ECH-U1H184JX9
 Order CAP .18UF 50V PPS FILM 5% 2416-ECH-U1H184JX9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1564CT-ND.
CAP .22UF 50V PPS FILM 2% 2416 - ECH-U1H224GX9
 Order CAP .22UF 50V PPS FILM 2% 2416-ECH-U1H224GX9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1556DKR-ND.
CAP .12UF 50V PPS FILM 5% 2416 - ECH-U1H124JX9
 Order CAP .12UF 50V PPS FILM 5% 2416-ECH-U1H124JX9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1562DKR-ND.
CAP .15UF 50V PPS FILM 5% 2416 - ECH-U1H154JX9
 Order CAP .15UF 50V PPS FILM 5% 2416-ECH-U1H154JX9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1563DKR-ND.
CAP .18UF 50V PPS FILM 5% 2416 - ECH-U1H184JX9
 Order CAP .18UF 50V PPS FILM 5% 2416-ECH-U1H184JX9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1564DKR-ND.