TRANS WALL 9VAC 2A ENERGY STAR - EPA090200-S/T-SZ - Power Supplies

Digi-Key Part Number T1006-ND
Price Break
1
10
50
100
500
1000
Unit Price
10.12
8.094
7.084
6.7452
6.07376
5.39618
Extended Price
10.12
80.94
354.20
674.52
3036.88
5396.18
Manufacturer Part NumberEPA090200-S/T-SZ
Product DescriptionTRANS WALL 9VAC 2A ENERGY STAR
Quantity Available 0
All prices are in GBP

TRANS WALL 9VAC 2A ENERGY STAR - EPA090200-S/T-SZ - Power Supplies Details
Technical/Catalog InformationEPA090200-S/T-SZ
VendorCUI Inc
CategoryPower Supplies
Cord PlugStripped, Tinned Wire Leads
Transformer TypeLinear, Unregulated - Energy Star
Voltage - Input120VAC
Voltage - Output per Connector9VAC
Current - Output2A
Polarization-
Output Power18W
FormWall Mount (2 Prong)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EPA090200 S T SZ
EPA090200STSZ
T1006 ND
T1006ND
T1006

Purchase TRANS WALL 9VAC 2A ENERGY STAR - EPA090200-S/T-SZ - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS WALL 9VAC 2A ENERGY STAR - EPA090200-S/T-SZ
Power Supplies

TRANS WALL 9VAC 2A ENERGY STAR - EPA090200-S/T-SZ (T1006-ND)

Related parts Power Supplies :
TRANS WALL 9VAC 2A ENERGY STAR - EPA090200-S/T-SZ
 Order TRANS WALL 9VAC 2A ENERGY STAR-EPA090200-S/T-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T1006-ND.
WALL TRANSFORMER 12VAC 200MA P-1 - DPA120020-P1-SZ
 Order WALL TRANSFORMER 12VAC 200MA P-1-DPA120020-P1-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T606-ND.
WALL TRANS 12VAC 2A STRIP/TIN - DPA120200-S/T
 Order WALL TRANS 12VAC 2A STRIP/TIN-DPA120200-S/T online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T604-ND.
TRANS TBL TOP 12VDC 4.16A E-STAR - ETS120416UTC-P5P-SZ
 Order TRANS TBL TOP 12VDC 4.16A E-STAR-ETS120416UTC-P5P-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T1010-P5P-ND.
WALL TRANSFORMER 6VDC 500MA - DPD060050-P1P-SZ
 Order WALL TRANSFORMER 6VDC 500MA-DPD060050-P1P-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T307-P1P-ND.
WALL TRANS 9V 500MA P-5 - DPD090050-P5P
 Order WALL TRANS 9V 500MA P-5-DPD090050-P5P online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T405-P5P-ND.
WALL TRANSFORMER 9VAC 600MA S/T - DPA090060-S/T-TK
 Order WALL TRANSFORMER 9VAC 600MA S/T-DPA090060-S/T-TK online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T703-ND.
XFRMR WALL MNT 3VDC 1.0A E-STAR - EPS030100-P7P
 Order XFRMR WALL MNT 3VDC 1.0A E-STAR-EPS030100-P7P online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T975-P7P-ND.
TRANS EURO 220 VAC/12VDC.8A P-5 - DPD120080E-P5P
 Order TRANS EURO 220 VAC/12VDC.8A P-5-DPD120080E-P5P online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T511-P5P-ND.
TRANS 5VDC 1.5A 5.5MM/2.1MM BRRL - DTR050150-P5P
 Order TRANS 5VDC 1.5A 5.5MM/2.1MM BRRL-DTR050150-P5P online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T311-P5P-ND.
WALL TRANSFORMER 12VDC 500MA P-5 - DPD120050-P5P
 Order WALL TRANSFORMER 12VDC 500MA P-5-DPD120050-P5P online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T506-P5P-ND.
WALL TRANSFORMER 12VAC 1500MA - DPA120150-S/T
 Order WALL TRANSFORMER 12VAC 1500MA-DPA120150-S/T online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T613-ND.
WALL TRANSFORMER 12VDC 300MA P-5 - DPD120030-P5P
 Order WALL TRANSFORMER 12VDC 300MA P-5-DPD120030-P5P online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T505-P5P-ND.
WALL TRANSFORMER 24VDC 400MA P-1 - DPD240040-P1P
 Order WALL TRANSFORMER 24VDC 400MA P-1-DPD240040-P1P online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T521-P1P-ND.
WALL TRANSFORMER 12VAC 600MA P-1 - DPA120060-P1P
 Order WALL TRANSFORMER 12VAC 600MA P-1-DPA120060-P1P online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T607-P1P-ND.