TRANS WALL 9VAC 1A ENERGY STAR - EPA090100-S/T-SZ - Power Supplies

Digi-Key Part Number T1005-ND
Price Break
1
10
50
100
500
1000
Unit Price
5.54
4.435
3.8808
3.6894
3.3264
2.95681
Extended Price
5.54
44.35
194.04
368.94
1663.20
2956.81
Manufacturer Part NumberEPA090100-S/T-SZ
Product DescriptionTRANS WALL 9VAC 1A ENERGY STAR
Quantity Available 215
All prices are in GBP

TRANS WALL 9VAC 1A ENERGY STAR - EPA090100-S/T-SZ - Power Supplies Details
Technical/Catalog InformationEPA090100-S/T-SZ
VendorCUI Inc
CategoryPower Supplies
Cord PlugStripped, Tinned Wire Leads
Transformer TypeLinear, Unregulated - Energy Star
Voltage - Input120VAC
Voltage - Output per Connector9VAC
Current - Output1A
Polarization-
Output Power9W
FormWall Mount (2 Prong)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EPA090100 S T SZ
EPA090100STSZ
T1005 ND
T1005ND
T1005

Purchase TRANS WALL 9VAC 1A ENERGY STAR - EPA090100-S/T-SZ - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS WALL 9VAC 1A ENERGY STAR - EPA090100-S/T-SZ
Power Supplies

TRANS WALL 9VAC 1A ENERGY STAR - EPA090100-S/T-SZ (T1005-ND)

Related parts Power Supplies :
TRANS WALL 9VAC 1A ENERGY STAR - EPA090100-S/T-SZ
 Order TRANS WALL 9VAC 1A ENERGY STAR-EPA090100-S/T-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T1005-ND.
TRANS WALL 6VAC 1A ENERGY STAR - EPA060100-S/T-SZ
 Order TRANS WALL 6VAC 1A ENERGY STAR-EPA060100-S/T-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number EPA060100-S/T-SZ-ND.
TRANS WALL 9VAC 2A ENERGY STAR - EPA090200-S/T-SZ
 Order TRANS WALL 9VAC 2A ENERGY STAR-EPA090200-S/T-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T1006-ND.
TRANS WALL 12VAC 1A ENERGY STAR - EPA120100-S/T-SZ
 Order TRANS WALL 12VAC 1A ENERGY STAR-EPA120100-S/T-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T1008-ND.
TRANS WALL 6VAC 2A ENERGY STAR - EPA060200-S/T-SZ
 Order TRANS WALL 6VAC 2A ENERGY STAR-EPA060200-S/T-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number EPA060200-S/T-SZ-ND.
TRANS WALL 6VAC 500MA ENERGY STR - EPA060050-S/T-SZ
 Order TRANS WALL 6VAC 500MA ENERGY STR-EPA060050-S/T-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number EPA060050-S/T-SZ-ND.
TRANS WALL 9VAC 500MA ENRGY STR - EPA090050-S/T-SZ
 Order TRANS WALL 9VAC 500MA ENRGY STR-EPA090050-S/T-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T1004-ND.
XFRMR WALL 12VAC 1A STRIP/TIN - DPA120100-S/T-SZ
 Order XFRMR WALL 12VAC 1A STRIP/TIN-DPA120100-S/T-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T972-ND.
TRANS WALL 12VAC 500MA ENRGY STR - EPA120050-S/T-SZ
 Order TRANS WALL 12VAC 500MA ENRGY STR-EPA120050-S/T-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T1007-ND.
TRANS WALL 24VAC 500MA ENRGY STR - EPA240050-S/T-SZ
 Order TRANS WALL 24VAC 500MA ENRGY STR-EPA240050-S/T-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T1009-ND.
TRANS TABLE TOP 24VDC 1A E-STAR - ETS240100UTC-P5P-SZ
 Order TRANS TABLE TOP 24VDC 1A E-STAR-ETS240100UTC-P5P-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T957-P5P-ND.
WALL TRANSFORMER 12VAC 200MA P-1 - DPA120020-P1-SZ
 Order WALL TRANSFORMER 12VAC 200MA P-1-DPA120020-P1-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T606-ND.
TRANSFORMER WALL 9V 650MA W/P-5 - DPD090065-P5P-SZ
 Order TRANSFORMER WALL 9V 650MA W/P-5-DPD090065-P5P-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T514-P5P-ND.
XFRMR WALL MNT 9V 1.66A P5 ESTAR - EPS090166UH-P5P-SZ
 Order XFRMR WALL MNT 9V 1.66A P5 ESTAR-EPS090166UH-P5P-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T990-P5P-ND.
XFRMR WALL MNT 15V 1A P5 E-STAR - EPS150100UH-P5P-SZ
 Order XFRMR WALL MNT 15V 1A P5 E-STAR-EPS150100UH-P5P-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T992-P5P-ND.