MOSFET N-CH 25V 680MA SOT-23 - FDV303N - Discrete Semiconductor Products

Digi-Key Part Number FDV303NDKR-ND
Price Break
1
10
100
250
500
750
1000
2000
Unit Price
0.34
0.244
0.1626
0.11708
0.09432
0.08132
0.07318
0.06505
Extended Price
0.34
2.44
16.26
29.27
47.16
60.99
73.18
130.10
Manufacturer Part NumberFDV303N
Product DescriptionMOSFET N-CH 25V 680MA SOT-23
Quantity Available Available
All prices are in GBP

MOSFET N-CH 25V 680MA SOT-23 - FDV303N - Discrete Semiconductor Products Details
Technical/Catalog InformationFDV303N
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)25V
Current - Continuous Drain (Id) @ 25° C680mA
Rds On (Max) @ Id, Vgs @ 25° C450 mOhms @ 500mA, 4.5V
Input Capacitance (Ciss) @ Vds50pF @ 10V
Power - Max350mW
PackagingDigi-Reel®
Gate Charge (Qg) @ Vgs2.3nC @ 4.5V
Package / CaseSOT-23
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDV303N
FDV303N
FDV303NDKR ND
FDV303NDKRND
FDV303NDKR

Purchase MOSFET N-CH 25V 680MA SOT-23 - FDV303N - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 25V 680MA SOT-23 - FDV303N
Discrete Semiconductor Products

MOSFET N-CH 25V 680MA SOT-23 - FDV303N

Bestellen Sie MOSFET N-CH 25V 680MA SOT-23 - FDV303N online bei Digi-Key DE
Bestellen Sie MOSFET N-CH 25V 680MA SOT-23 - FDV303N online bei Digi-Key AT
Orden MOSFET N-CH 25V 680MA SOT-23 - FDV303N en línea desde Digi-Key ES
Order MOSFET N-CH 25V 680MA SOT-23 - FDV303N online from Digi-Key IE

MOSFET N-CH 25V 680MA SOT-23 - FDV303N (FDV303NDKR-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 25V 680MA SOT-23 - FDV303N
 Order MOSFET N-CH 25V 680MA SOT-23-FDV303N online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDV303NCT-ND.
MOSFET N-CH 25V 680MA SOT-23 - FDV303N
 Order MOSFET N-CH 25V 680MA SOT-23-FDV303N online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDV303NDKR-ND.
MOSFET N-CH 25V 220MA SOT-23 - FDV301N
 Order MOSFET N-CH 25V 220MA SOT-23-FDV301N online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDV301NCT-ND.
MOSFET N-CH 50V 220MA SOT-23 - BSS138
 Order MOSFET N-CH 50V 220MA SOT-23-BSS138 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSS138CT-ND.
MOSFET P-CH 60V 120MA SOT-23 - NDS0610
 Order MOSFET P-CH 60V 120MA SOT-23-NDS0610 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS0610CT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002
 Order MOSFET N-CH 60V 115MA SOT-23-2N7002 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N7002NCT-ND.
MOSFET N-CH 30V 7.2A SOT-223-4 - NDT451AN
 Order MOSFET N-CH 30V 7.2A SOT-223-4-NDT451AN online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDT451ANCT-ND.
MOSFET N-CH 60V 4A SOT-223-4 - NDT3055
 Order MOSFET N-CH 60V 4A SOT-223-4-NDT3055 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDT3055CT-ND.
MOSFET P-CH 60V 2.5A SOT-223-4 - NDT2955
 Order MOSFET P-CH 60V 2.5A SOT-223-4-NDT2955 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDT2955CT-ND.
MOSFET P-CH 30V 5A SOT-223-4 - NDT452AP
 Order MOSFET P-CH 30V 5A SOT-223-4-NDT452AP online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDT452APCT-ND.