CIRCUIT BREAKER HYMAG SP 50A - IELK1-1-72-50.0-01-V - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 723-1167-ND
Price Break
1
10
25
50
100
250
500
Unit Price
22.26
21.067
19.0792
17.8868
16.6944
15.8994
13.5145
Extended Price
22.26
210.67
476.98
894.34
1669.44
3974.85
6757.25
Manufacturer Part NumberIELK1-1-72-50.0-01-V
Product DescriptionCIRCUIT BREAKER HYMAG SP 50A
Quantity Available 19
All prices are in GBP

CIRCUIT BREAKER HYMAG SP 50A - IELK1-1-72-50.0-01-V - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationIELK1-1-72-50.0-01-V
VendorSensata Technologies/Airpax
CategoryOver Voltage, Current, Temperature Devices
Current Rating50A
SeriesIEL
Mounting TypePanel Mount
Actuator TypeRocker
Voltage240V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IELK1 1 72 50 0 01 V
IELK117250001V
723 1167 ND
7231167ND
723-1167

Purchase CIRCUIT BREAKER HYMAG SP 50A - IELK1-1-72-50.0-01-V - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CIRCUIT BREAKER HYMAG SP 50A - IELK1-1-72-50.0-01-V
Over Voltage, Current, Temperature Devices

CIRCUIT BREAKER HYMAG SP 50A - IELK1-1-72-50.0-01-V (723-1167-ND)

Related parts Over Voltage, Current, Temperature Devices :
CIRCUIT BREAKER HYMAG SP 50A - IELK1-1-72-50.0-01-V
 Order CIRCUIT BREAKER HYMAG SP 50A-IELK1-1-72-50.0-01-V online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1167-ND.
CIRCUIT BREAKER HYMAG SP 50A - IEG6-1-72-50.0-91-V
 Order CIRCUIT BREAKER HYMAG SP 50A-IEG6-1-72-50.0-91-V online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1161-ND.
CIRCUIT BREAKER HYMAG SP 70A - IELK1-1-72-70.0-01-V
 Order CIRCUIT BREAKER HYMAG SP 70A-IELK1-1-72-70.0-01-V online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1168-ND.
CIRCUIT BREAKER HYMAG SP 100A - IELK1-1-72-100.-01
 Order CIRCUIT BREAKER HYMAG SP 100A-IELK1-1-72-100.-01 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1169-ND.
CIRCUIT BREAKER HYMAG DP 50A - IELHK11-1-72-50.0-01-V
 Order CIRCUIT BREAKER HYMAG DP 50A-IELHK11-1-72-50.0-01-V online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1170-ND.
CIRCUIT BREAKER HYMAG DP 50A - IEGH66-1-72-50.0-91-V
 Order CIRCUIT BREAKER HYMAG DP 50A-IEGH66-1-72-50.0-91-V online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1166-ND.
CIRCUIT BREAKER HYMAG SP 10A - IEG1-1-72-10.0-91-V
 Order CIRCUIT BREAKER HYMAG SP 10A-IEG1-1-72-10.0-91-V online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1155-ND.
CIRCUIT BREAKER HYMAG SP 15A - IEG1-1-72-15.0-91-V
 Order CIRCUIT BREAKER HYMAG SP 15A-IEG1-1-72-15.0-91-V online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1156-ND.
CIRCUIT BREAKER HYMAG SP 20A - IEG1-1-72-20.0-91-V
 Order CIRCUIT BREAKER HYMAG SP 20A-IEG1-1-72-20.0-91-V online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1157-ND.
CIRCUIT BREAKER HYMAG SP 25A - IEG1-1-72-25.0-91-V
 Order CIRCUIT BREAKER HYMAG SP 25A-IEG1-1-72-25.0-91-V online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1158-ND.
CIRCUIT BREAKER HYMAG SP 30A - IEG1-1-72-30.0-91-V
 Order CIRCUIT BREAKER HYMAG SP 30A-IEG1-1-72-30.0-91-V online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1159-ND.
CIRCUIT BREAKER HYMAG SP 40A - IEG6-1-72-40.0-91-V
 Order CIRCUIT BREAKER HYMAG SP 40A-IEG6-1-72-40.0-91-V online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1160-ND.
CIRCUIT BREAKER HYMAG DP 70A - IELHK11-1-72-70.0-01-V
 Order CIRCUIT BREAKER HYMAG DP 70A-IELHK11-1-72-70.0-01-V online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1171-ND.
CIRCUIT BREAKER HYMAG DP 100A - IELHK11-1-72-100.-01
 Order CIRCUIT BREAKER HYMAG DP 100A-IELHK11-1-72-100.-01 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1172-ND.
CIRCUIT BREAKER HYMAG DP 10A - IEGH11-1-72-10.0-91-V
 Order CIRCUIT BREAKER HYMAG DP 10A-IEGH11-1-72-10.0-91-V online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1162-ND.