CIRCUIT BREAKER THERM 7A - ATR11-D-X-63-WB-7.0A - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 723-1138-ND
Price Break
1
10
25
50
100
250
500
Unit Price
4.58
4.406
4.2292
3.9944
3.4069
2.937
2.58456
Extended Price
4.58
44.06
105.73
199.72
340.69
734.25
1292.28
Manufacturer Part NumberATR11-D-X-63-WB-7.0A
Product DescriptionCIRCUIT BREAKER THERM 7A
Quantity Available 1500
All prices are in GBP

CIRCUIT BREAKER THERM 7A - ATR11-D-X-63-WB-7.0A - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationATR11-D-X-63-WB-7.0A
VendorSensata Technologies/Airpax
CategoryOver Voltage, Current, Temperature Devices
Current Rating7A
SeriesATR11
Mounting TypePanel Mount
Actuator TypePush to Reset
Voltage240V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATR11 D X 63 WB 7 0A
ATR11DX63WB70A
723 1138 ND
7231138ND
723-1138

Purchase CIRCUIT BREAKER THERM 7A - ATR11-D-X-63-WB-7.0A - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CIRCUIT BREAKER THERM 7A - ATR11-D-X-63-WB-7.0A
Over Voltage, Current, Temperature Devices

CIRCUIT BREAKER THERM 7A - ATR11-D-X-63-WB-7.0A (723-1138-ND)

Related parts Over Voltage, Current, Temperature Devices :
CIRCUIT BREAKER THERM 7A - ATR11-D-X-63-WB-7.0A
 Order CIRCUIT BREAKER THERM 7A-ATR11-D-X-63-WB-7.0A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1138-ND.
CIRCUIT BREAKER THERM 7A - ATR11-C-X-63-BB-7.0A
 Order CIRCUIT BREAKER THERM 7A-ATR11-C-X-63-BB-7.0A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1126-ND.
CIRCUIT BREAKER THERM .50A - ATR11-D-X-63-WB-0.5A
 Order CIRCUIT BREAKER THERM .50A-ATR11-D-X-63-WB-0.5A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1131-ND.
CIRCUIT BREAKER THERM 1A - ATR11-D-X-63-WB-1.0A
 Order CIRCUIT BREAKER THERM 1A-ATR11-D-X-63-WB-1.0A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1132-ND.
CIRCUIT BREAKER THERM 2A - ATR11-D-X-63-WB-2.0A
 Order CIRCUIT BREAKER THERM 2A-ATR11-D-X-63-WB-2.0A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1133-ND.
CIRCUIT BREAKER THERM 3A - ATR11-D-X-63-WB-3.0A
 Order CIRCUIT BREAKER THERM 3A-ATR11-D-X-63-WB-3.0A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1134-ND.
CIRCUIT BREAKER THERM 4A - ATR11-D-X-63-WB-4.0A
 Order CIRCUIT BREAKER THERM 4A-ATR11-D-X-63-WB-4.0A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1135-ND.
CIRCUIT BREAKER THERM 5A - ATR11-D-X-63-WB-5.0A
 Order CIRCUIT BREAKER THERM 5A-ATR11-D-X-63-WB-5.0A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1136-ND.
CIRCUIT BREAKER THERM 6A - ATR11-D-X-63-WB-6.0A
 Order CIRCUIT BREAKER THERM 6A-ATR11-D-X-63-WB-6.0A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1137-ND.
CIRCUIT BREAKER THERM 8A - ATR11-D-X-63-WB-8.0A
 Order CIRCUIT BREAKER THERM 8A-ATR11-D-X-63-WB-8.0A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1139-ND.
CIRCUIT BREAKER THERM 10A - ATR11-D-Y-63-WB-10.0A
 Order CIRCUIT BREAKER THERM 10A-ATR11-D-Y-63-WB-10.0A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1140-ND.
CIRCUIT BREAKER THERM 12A - ATR11-D-Y-63-WB-12.0A
 Order CIRCUIT BREAKER THERM 12A-ATR11-D-Y-63-WB-12.0A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1141-ND.
CIRCUIT BREAKER THERM 15A - ATR11-D-Y-63-WB-15.0A
 Order CIRCUIT BREAKER THERM 15A-ATR11-D-Y-63-WB-15.0A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1142-ND.
CIRCUIT BREAKER THERM .50A - ATR11-C-X-63-BB-0.5A
 Order CIRCUIT BREAKER THERM .50A-ATR11-C-X-63-BB-0.5A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1119-ND.
CIRCUIT BREAKER THERM 1A - ATR11-C-X-63-BB-1.0A
 Order CIRCUIT BREAKER THERM 1A-ATR11-C-X-63-BB-1.0A online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1120-ND.