INDICATOR LIGHT 22MM WHT 24V - AS2PLB1LB24 - Switches

Digi-Key Part Number 723-1112-ND
Price Break
1
10
25
50
100
250
500
Unit Price
5.97
5.65
5.1164
4.7966
4.4768
4.2636
3.62406
Extended Price
5.97
56.50
127.91
239.83
447.68
1065.90
1812.03
Manufacturer Part NumberAS2PLB1LB24
Product DescriptionINDICATOR LIGHT 22MM WHT 24V
Quantity Available 50
All prices are in GBP

INDICATOR LIGHT 22MM WHT 24V - AS2PLB1LB24 - Switches Details
Technical/Catalog InformationAS2PLB1LB24
VendorSensata Technologies/Airpax
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AS2PLB1LB24
AS2PLB1LB24
723 1112 ND
7231112ND
723-1112

Purchase INDICATOR LIGHT 22MM WHT 24V - AS2PLB1LB24 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDICATOR LIGHT 22MM WHT 24V - AS2PLB1LB24
Switches

INDICATOR LIGHT 22MM WHT 24V - AS2PLB1LB24 (723-1112-ND)

Related parts Switches:
INDICATOR LIGHT 22MM WHT 24V - AS2PLB1LB24
 Order INDICATOR LIGHT 22MM WHT 24V-AS2PLB1LB24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1112-ND.
INDICATOR LIGHT 22MM WHT 24V - ASP2PLB1LB24
 Order INDICATOR LIGHT 22MM WHT 24V-ASP2PLB1LB24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1069-ND.
INDICATOR LIGHT 22MM GRN 24V - ASP2PLB3LB24
 Order INDICATOR LIGHT 22MM GRN 24V-ASP2PLB3LB24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1070-ND.
INDICATOR LIGHT 22MM RED 24V - ASP2PLB4LB24
 Order INDICATOR LIGHT 22MM RED 24V-ASP2PLB4LB24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1071-ND.
INDICATOR LIGHT 22MM AMB 24V - ASP2PLB5LB24
 Order INDICATOR LIGHT 22MM AMB 24V-ASP2PLB5LB24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1072-ND.
INDICATOR LIGHT 22MM BLU 24V - ASP2PLB6LB24
 Order INDICATOR LIGHT 22MM BLU 24V-ASP2PLB6LB24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1073-ND.
INDICATOR LIGHT 22MM GRN 24V - AS2PLB3LB24
 Order INDICATOR LIGHT 22MM GRN 24V-AS2PLB3LB24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1113-ND.
INDICATOR LIGHT 22MM RED 24V - AS2PLB4LB24
 Order INDICATOR LIGHT 22MM RED 24V-AS2PLB4LB24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1114-ND.
INDICATOR LIGHT 22MM AMB 24V - AS2PLB5LB24
 Order INDICATOR LIGHT 22MM AMB 24V-AS2PLB5LB24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1115-ND.
INDICATOR LIGHT 22MM BLU 24V - AS2PLB6LB24
 Order INDICATOR LIGHT 22MM BLU 24V-AS2PLB6LB24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1116-ND.
SWITCH UNIT PB 22MM WHT METAL - AS2AF1
 Order SWITCH UNIT PB 22MM WHT METAL-AS2AF1 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1078-ND.
INDICATOR LGT 22MM GRN ILLUM 120 - AS2ALF3LB110
 Order INDICATOR LGT 22MM GRN ILLUM 120-AS2ALF3LB110 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1097-ND.
SWITCH UNIT 22MM ILLUM GRN 24V - ASP2ALF3RL24
 Order SWITCH UNIT 22MM ILLUM GRN 24V-ASP2ALF3RL24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1060-ND.
SWITCH UNIT 22MM ILLUM RED 24V - ASP2ALF4RL24
 Order SWITCH UNIT 22MM ILLUM RED 24V-ASP2ALF4RL24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1062-ND.
SWITCH UNIT 22MM ILLUM AMB 24V - ASP2ALF5RL24
 Order SWITCH UNIT 22MM ILLUM AMB 24V-ASP2ALF5RL24 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1064-ND.