CORD GFCI AUTO 20A 120VAC 2' - PGFI-1211N

Digi-Key Part Number 723-1026-ND
Price Break
1
10
25
50
100
250
500
Unit Price
94.99
89.899
81.4176
76.329
71.2404
67.848
57.6708
Extended Price
94.99
898.99
2035.44
3816.45
7124.04
16962.00
28835.40
Manufacturer Part NumberPGFI-1211N
Product DescriptionCORD GFCI AUTO 20A 120VAC 2'
Quantity Available 9
All prices are in GBP

CORD GFCI AUTO 20A 120VAC 2' - PGFI-1211N Details
Technical/Catalog InformationPGFI-1211N
VendorSensata Technologies/Airpax
CategoryOver Voltage, Current, Temperature Devices
TypeIn-Line Splice with 2' Leads
Specifications120V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PGFI 1211N
PGFI1211N
723 1026 ND
7231026ND
723-1026

Purchase CORD GFCI AUTO 20A 120VAC 2' - PGFI-1211N
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CORD GFCI AUTO 20A 120VAC 2' - PGFI-1211N
CORD GFCI AUTO 20A 120VAC 2' - PGFI-1211N

CORD GFCI AUTO 20A 120VAC 2' - PGFI-1211N (723-1026-ND)

Related parts :
CORD GFCI AUTO 20A 120VAC 2' - PGFI-1211N
 Order CORD GFCI AUTO 20A 120VAC 2'-PGFI-1211N online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1026-ND.
CORD GFCI AUTO 20A 120VAC 2' - PGFI-12111
 Order CORD GFCI AUTO 20A 120VAC 2'-PGFI-12111 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1024-ND.
CORD GFCI AUTO 20A 240VAC 2' - PGFI-22111
 Order CORD GFCI AUTO 20A 240VAC 2'-PGFI-22111 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1025-ND.
CORD GFCI AUTO 20A 240VAC 2' - PGFI-2211N
 Order CORD GFCI AUTO 20A 240VAC 2'-PGFI-2211N online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1027-ND.
CORD GFCI AUTO 30A 120VAC 2' - PGFI-1311N
 Order CORD GFCI AUTO 30A 120VAC 2'-PGFI-1311N online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1030-ND.
CORD GFCI AUTO 30A 240VAC 2' - PGFI-2311N
 Order CORD GFCI AUTO 30A 240VAC 2'-PGFI-2311N online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1035-ND.
CORD GFCI LOCKPLUGS 20A 120VAC - PGFI-12011
 Order CORD GFCI LOCKPLUGS 20A 120VAC-PGFI-12011 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1020-ND.
CORD GFCI HARDWIRE 20A 120VAC - PGFI-1201N
 Order CORD GFCI HARDWIRE 20A 120VAC-PGFI-1201N online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1022-ND.
CABLE GFCI AUTO 30A 208VAC 2' - PGFI-831AN
 Order CABLE GFCI AUTO 30A 208VAC 2'-PGFI-831AN online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1042-ND.
CORD GFCI LOCKPLUGS 20A 240VAC - PGFI-22011
 Order CORD GFCI LOCKPLUGS 20A 240VAC-PGFI-22011 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1021-ND.
CORD GFCI HARDWIRE 20A 240VAC - PGFI-2201N
 Order CORD GFCI HARDWIRE 20A 240VAC-PGFI-2201N online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1023-ND.
CORD GFCI MANUAL 30A 120VAC - PGFI-1301N
 Order CORD GFCI MANUAL 30A 120VAC-PGFI-1301N online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1028-ND.
GFCI AUTO 30A 120VAC 18" - PGFS-13105
 Order GFCI AUTO 30A 120VAC 18"-PGFS-13105 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1037-ND.
CORD GFCI 120VAC 2' YEL SNG TAP - PGFI-M040KYST2
 Order CORD GFCI 120VAC 2' YEL SNG TAP-PGFI-M040KYST2 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1011-ND.
CORD GFCI 120VAC 2' YEL TRITAP - PGFI-M040KYTT2
 Order CORD GFCI 120VAC 2' YEL TRITAP-PGFI-M040KYTT2 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1012-ND.