DIODE ZENER 250MW 36V DFN1006-2 - BZT52C36LP-7

Digi-Key Part Number BZT52C36LPDITR-ND
Price Break
3000
6000
12000
27000
51000
Unit Price
0.06415
0.06059
0.05524
0.05168
0.0474
Extended Price
192.45
363.54
662.88
1395.36
2417.40
Manufacturer Part NumberBZT52C36LP-7
Product DescriptionDIODE ZENER 250MW 36V DFN1006-2
Quantity Available 3000
All prices are in GBP

DIODE ZENER 250MW 36V DFN1006-2 - BZT52C36LP-7 Details
Technical/Catalog InformationBZT52C36LP-7
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated36V
Power (Watts)250mW
Package / CaseDFN1006-2
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZT52C36LP 7
BZT52C36LP7
BZT52C36LPDITR ND
BZT52C36LPDITRND
BZT52C36LPDITR

Purchase DIODE ZENER 250MW 36V DFN1006-2 - BZT52C36LP-7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ZENER 250MW 36V DFN1006-2 - BZT52C36LP-7
DIODE ZENER 250MW 36V DFN1006-2 - BZT52C36LP-7

DIODE ZENER 250MW 36V DFN1006-2 - BZT52C36LP-7 (BZT52C36LPDITR-ND)

Related parts :
DIODE ZENER 250MW 36V DFN1006-2 - BZT52C36LP-7
 Order DIODE ZENER 250MW 36V DFN1006-2-BZT52C36LP-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C36LPDITR-ND.
DIODE ZENER 250MW 36V DFN1006-2 - BZT52C36LP-7
 Order DIODE ZENER 250MW 36V DFN1006-2-BZT52C36LP-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C36LPDICT-ND.
DIODE ZENER 250MW 36V DFN1006-2 - BZT52C36LP-7
 Order DIODE ZENER 250MW 36V DFN1006-2-BZT52C36LP-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C36LPDIDKR-ND.
DIODE ZENER 250MW 3.6V DFN1006-2 - BZT52C3V6LP-7
 Order DIODE ZENER 250MW 3.6V DFN1006-2-BZT52C3V6LP-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V6LPDITR-ND.
DIODE ZENER 250MW 3.6V DFN1006-2 - BZT52C3V6LP-7
 Order DIODE ZENER 250MW 3.6V DFN1006-2-BZT52C3V6LP-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V6LPDICT-ND.
DIODE ZENER 250MW 3.6V DFN1006-2 - BZT52C3V6LP-7
 Order DIODE ZENER 250MW 3.6V DFN1006-2-BZT52C3V6LP-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V6LPDIDKR-ND.
DIODE ZENER 250MW 10V DFN1006-2 - BZT52C10LP-7
 Order DIODE ZENER 250MW 10V DFN1006-2-BZT52C10LP-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10LPDITR-ND.
DIODE ZENER 250MW 11V DFN1006-2 - BZT52C11LP-7
 Order DIODE ZENER 250MW 11V DFN1006-2-BZT52C11LP-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11LPDITR-ND.
DIODE ZENER 250MW 13V DFN1006-2 - BZT52C13LP-7
 Order DIODE ZENER 250MW 13V DFN1006-2-BZT52C13LP-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13LPDITR-ND.
DIODE ZENER 250MW 5.6V DFN1006-2 - BZT52C5V6LP-7
 Order DIODE ZENER 250MW 5.6V DFN1006-2-BZT52C5V6LP-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V6LPDITR-ND.
DIODE ZENER 250MW 6.2V DFN1006-2 - BZT52C6V2LP-7
 Order DIODE ZENER 250MW 6.2V DFN1006-2-BZT52C6V2LP-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V2LPDITR-ND.
DIODE ZENER 250MW 6.8V DFN1006-2 - BZT52C6V8LP-7
 Order DIODE ZENER 250MW 6.8V DFN1006-2-BZT52C6V8LP-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V8LPDITR-ND.
DIODE ZENER 250MW 7.5V DFN1006-2 - BZT52C7V5LP-7
 Order DIODE ZENER 250MW 7.5V DFN1006-2-BZT52C7V5LP-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C7V5LPDITR-ND.
DIODE ZENER 250MW 8.2V DFN1006-2 - BZT52C8V2LP-7
 Order DIODE ZENER 250MW 8.2V DFN1006-2-BZT52C8V2LP-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C8V2LPDITR-ND.
DIODE ZENER 250MW 9.1V DFN1006-2 - BZT52C9V1LP-7
 Order DIODE ZENER 250MW 9.1V DFN1006-2-BZT52C9V1LP-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C9V1LPDITR-ND.