IC CURR-SHUNT MON UNI-DIR 10MSOP - INA206AIDGST - Integrated Circuits (ICs)

Digi-Key Part Number 296-21739-6-ND
Price Break
1
25
100
Unit Price
2.08
1.6632
1.2936
Extended Price
2.08
41.58
129.36
Manufacturer Part NumberINA206AIDGST
Product DescriptionIC CURR-SHUNT MON UNI-DIR 10MSOP
Quantity Available Available
All prices are in GBP

IC CURR-SHUNT MON UNI-DIR 10MSOP - INA206AIDGST - Integrated Circuits (ICs) Details
Technical/Catalog InformationINA206AIDGST
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Voltage - Input-16 ~ 80V
Current - Output2.35mA
Package / Case10-MSOP
PackagingDigi-ReelĀ®
TypeCurrent Monitor
Current Sense1mA
Frequency - Switching500kHz
Sensing MethodHigh-Side
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names INA206AIDGST
INA206AIDGST
296 21739 6 ND
296217396ND
296-21739-6

Purchase IC CURR-SHUNT MON UNI-DIR 10MSOP - INA206AIDGST - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CURR-SHUNT MON UNI-DIR 10MSOP - INA206AIDGST
Integrated Circuits (ICs)

IC CURR-SHUNT MON UNI-DIR 10MSOP - INA206AIDGST (296-21739-6-ND)

Related parts Integrated Circuits (ICs):
IC CURR-SHUNT MON UNI-DIR 10MSOP - INA206AIDGST
 Order IC CURR-SHUNT MON UNI-DIR 10MSOP-INA206AIDGST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21739-2-ND.
IC CURR-SHUNT MON UNI-DIR 10MSOP - INA206AIDGST
 Order IC CURR-SHUNT MON UNI-DIR 10MSOP-INA206AIDGST online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21739-1-ND.
IC CURR-SHUNT MON UNI-DIR 10MSOP - INA206AIDGST
 Order IC CURR-SHUNT MON UNI-DIR 10MSOP-INA206AIDGST online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21739-6-ND.
IC CURR-SHUNT MON UNI-DIR 10MSOP - INA208AIDGST
 Order IC CURR-SHUNT MON UNI-DIR 10MSOP-INA208AIDGST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21740-2-ND.
IC CURR-SHUNT MON UNI-DIR 10MSOP - INA208AIDGST
 Order IC CURR-SHUNT MON UNI-DIR 10MSOP-INA208AIDGST online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21740-1-ND.
IC CURR-SHUNT MON UNI-DIR 10MSOP - INA208AIDGST
 Order IC CURR-SHUNT MON UNI-DIR 10MSOP-INA208AIDGST online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21740-6-ND.
IC CURR/PWR MON BI-DIR 16-TSSOP - INA209AIPWR
 Order IC CURR/PWR MON BI-DIR 16-TSSOP-INA209AIPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21951-2-ND.
IC CURR/PWR MON BI-DIR 16-TSSOP - INA209AIPWR
 Order IC CURR/PWR MON BI-DIR 16-TSSOP-INA209AIPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21951-1-ND.
IC CURR/PWR MON BI-DIR 16-TSSOP - INA209AIPWR
 Order IC CURR/PWR MON BI-DIR 16-TSSOP-INA209AIPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21951-6-ND.
IC CURRENT SHUNT MON SOT-23-5 - INA138NA/250
 Order IC CURRENT SHUNT MON SOT-23-5-INA138NA/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA138NATR-ND.
IC CURRENT SHUNT MON SOT-23-5 - INA138NA/250
 Order IC CURRENT SHUNT MON SOT-23-5-INA138NA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA138NACT-ND.
IC CURRENT SHUNT MON SOT-23-5 - INA168NA/3K
 Order IC CURRENT SHUNT MON SOT-23-5-INA168NA/3K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA168NA/3K-ND.
IC CURRENT SHUNT MON SOT-23-5 - INA168NA/250
 Order IC CURRENT SHUNT MON SOT-23-5-INA168NA/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA168NATR-ND.
IC CURRENT SHUNT MON SOT-23-5 - INA168NA/250
 Order IC CURRENT SHUNT MON SOT-23-5-INA168NA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA168NACT-ND.
IC CURRENT SHUNT MON SOT23-5 - INA198AIDBVT
 Order IC CURRENT SHUNT MON SOT23-5-INA198AIDBVT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17168-1-ND.