OEM PROD SET - A054 - Test and Work Bench Equipment

Digi-Key Part Number 290-1520-ND
Price Break
1
10
Unit Price
5.51
5.067
Extended Price
5.51
50.67
Manufacturer Part NumberA054
Product DescriptionOEM PROD SET
Quantity Available 37
All prices are in GBP

OEM PROD SET - A054 - Test and Work Bench Equipment Details
Technical/Catalog InformationA054
VendorTPI (Test Products Int)
CategoryTest and Work Bench Equipment
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A054
A054
290 1520 ND
2901520ND
290-1520

Purchase OEM PROD SET - A054 - Test and Work Bench Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OEM PROD SET - A054
Test and Work Bench Equipment

OEM PROD SET - A054 (290-1520-ND)

Related parts Test and Work Bench Equipment:
OEM PROD SET - A054
 Order OEM PROD SET-A054 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1520-ND.
SPRUNG HOOK TEST PROD SET - A038
 Order SPRUNG HOOK TEST PROD SET-A038 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1514-ND.
STANDARD PROD SET - A037
 Order STANDARD PROD SET-A037 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1511-ND.
OEM PROD BLACK - A054B
 Order OEM PROD BLACK-A054B online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1521-ND.
OEM PROD RED - A054R
 Order OEM PROD RED-A054R online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1522-ND.
KIT TEST LEAD SET 7 PAIR - SDK1
 Order KIT TEST LEAD SET 7 PAIR-SDK1 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1058-ND.
SET TEST LEAD STANDARD 46" - SSL2
 Order SET TEST LEAD STANDARD 46"-SSL2 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1059-ND.
SET TEST LEAD DELUXE EXTENDED - SDLP2
 Order SET TEST LEAD DELUXE EXTENDED-SDLP2 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1060-ND.
SET TEST LEAD LG CLIP 9" PIGTAIL - SLA2
 Order SET TEST LEAD LG CLIP 9" PIGTAIL-SLA2 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1061-ND.
SET TEST LEAD SM CLIP 9" PIGTAIL - SSA2
 Order SET TEST LEAD SM CLIP 9" PIGTAIL-SSA2 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1062-ND.
SET TEST LEAD STANDARD - A040
 Order SET TEST LEAD STANDARD-A040 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1125-ND.
SET TEST LEAD STANDARD W/CLIPS - A050
 Order SET TEST LEAD STANDARD W/CLIPS-A050 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1127-ND.
SET TEST LEAD FIXD SHRD PLG 4MM - A079
 Order SET TEST LEAD FIXD SHRD PLG 4MM-A079 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1500-ND.
SET TEST LEAD SHUTTER PLUG 4MM - A081
 Order SET TEST LEAD SHUTTER PLUG 4MM-A081 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1501-ND.
SET TEST LEAD FIXD SHRD PLG 4MM - A082
 Order SET TEST LEAD FIXD SHRD PLG 4MM-A082 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1502-ND.