SW DIP SLIDE SPST 2 POS UNSEALD - KAS1102E - Switches

Digi-Key Part Number EG4485-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
0.57
0.511
0.4404
0.35236
0.3083
0.25546
0.22903
0.22022
Extended Price
0.57
5.11
44.04
88.09
154.15
255.46
572.58
1101.10
Manufacturer Part NumberKAS1102E
Product DescriptionSW DIP SLIDE SPST 2 POS UNSEALD
Quantity Available 136
All prices are in GBP

SW DIP SLIDE SPST 2 POS UNSEALD - KAS1102E - Switches Details
Technical/Catalog InformationKAS1102E
VendorE-Switch
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions2
CircuitSPST
Actuator LevelRaised
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KAS1102E
KAS1102E
EG4485 ND
EG4485ND
EG4485

Purchase SW DIP SLIDE SPST 2 POS UNSEALD - KAS1102E - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW DIP SLIDE SPST 2 POS UNSEALD - KAS1102E
Switches

SW DIP SLIDE SPST 2 POS UNSEALD - KAS1102E (EG4485-ND)

Related parts Switches:
SW DIP SLIDE SPST 2 POS UNSEALD - KAS1102E
 Order SW DIP SLIDE SPST 2 POS UNSEALD-KAS1102E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4485-ND.
SW DIP SLIDE SPST 2 POS UNSEALD - KAS2102E
 Order SW DIP SLIDE SPST 2 POS UNSEALD-KAS2102E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4506-ND.
SW DIP SLIDE SPST 3 POS UNSEALD - KAS1103R
 Order SW DIP SLIDE SPST 3 POS UNSEALD-KAS1103R online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS1103R-ND.
SW DIP SLIDE SPST 5 POS UNSEALD - KAS1105R
 Order SW DIP SLIDE SPST 5 POS UNSEALD-KAS1105R online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS1105R-ND.
SW DIP SLIDE SPST 7 POS UNSEALD - KAS1107E
 Order SW DIP SLIDE SPST 7 POS UNSEALD-KAS1107E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS1107E-ND.
SW DIP SLIDE SPST 8 POS UNSEALD - KAS1108R
 Order SW DIP SLIDE SPST 8 POS UNSEALD-KAS1108R online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS1108R-ND.
SW DIP SLIDE SPST 9 POS UNSEALD - KAS1109E
 Order SW DIP SLIDE SPST 9 POS UNSEALD-KAS1109E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS1109E-ND.
SW DIP SLIDE SPST 7 POS UNSEALD - KAS2107E
 Order SW DIP SLIDE SPST 7 POS UNSEALD-KAS2107E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS2107E-ND.
SW DIP SLIDE SPST 9 POS UNSEALD - KAS2109E
 Order SW DIP SLIDE SPST 9 POS UNSEALD-KAS2109E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS2109E-ND.
SW DIP SLIDE SPST 2 POS SEALED - KAS1102ET
 Order SW DIP SLIDE SPST 2 POS SEALED-KAS1102ET online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4486-ND.
SW DIP SLIDE SPST 3 POS UNSEALD - KAS1103E
 Order SW DIP SLIDE SPST 3 POS UNSEALD-KAS1103E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4487-ND.
SW DIP SLIDE SPST 4 POS UNSEALD - KAS1104E
 Order SW DIP SLIDE SPST 4 POS UNSEALD-KAS1104E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4490-ND.
SW DIP SLIDE SPST 5 POS UNSEALD - KAS1105E
 Order SW DIP SLIDE SPST 5 POS UNSEALD-KAS1105E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4493-ND.
SW DIP SLIDE SPST 6 POS UNSEALD - KAS1106E
 Order SW DIP SLIDE SPST 6 POS UNSEALD-KAS1106E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4496-ND.
SW DIP SLIDE SPST 8 POS UNSEALD - KAS1108E
 Order SW DIP SLIDE SPST 8 POS UNSEALD-KAS1108E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4499-ND.