SW PIANO DIP SPST 2 POS UNSEALD - KAP1102E - Switches

Digi-Key Part Number EG4462-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
0.72
0.647
0.5584
0.44668
0.39086
0.32385
0.29035
0.27918
Extended Price
0.72
6.47
55.84
111.67
195.43
323.85
725.88
1395.90
Manufacturer Part NumberKAP1102E
Product DescriptionSW PIANO DIP SPST 2 POS UNSEALD
Quantity Available 630
All prices are in GBP

SW PIANO DIP SPST 2 POS UNSEALD - KAP1102E - Switches Details
Technical/Catalog InformationKAP1102E
VendorE-Switch
CategorySwitches
Actuator TypePiano
OrientationSide Actuated
Number of Positions2
CircuitSPST
Actuator LevelRaised
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KAP1102E
KAP1102E
EG4462 ND
EG4462ND
EG4462

Purchase SW PIANO DIP SPST 2 POS UNSEALD - KAP1102E - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW PIANO DIP SPST 2 POS UNSEALD - KAP1102E
Switches

SW PIANO DIP SPST 2 POS UNSEALD - KAP1102E (EG4462-ND)

Related parts Switches:
SW PIANO DIP SPST 2 POS UNSEALD - KAP1102E
 Order SW PIANO DIP SPST 2 POS UNSEALD-KAP1102E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4462-ND.
SW PIANO DIP SPST 3 POS UNSEALD - KAP1103E
 Order SW PIANO DIP SPST 3 POS UNSEALD-KAP1103E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4463-ND.
SW PIANO DIP SPST 4 POS UNSEALD - KAP1104E
 Order SW PIANO DIP SPST 4 POS UNSEALD-KAP1104E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4464-ND.
SW PIANO DIP SPST 5 POS UNSEALD - KAP1105E
 Order SW PIANO DIP SPST 5 POS UNSEALD-KAP1105E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4465-ND.
SW PIANO DIP SPST 6 POS UNSEALD - KAP1106E
 Order SW PIANO DIP SPST 6 POS UNSEALD-KAP1106E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4466-ND.
SW PIANO DIP SPST 8 POS UNSEALD - KAP1108E
 Order SW PIANO DIP SPST 8 POS UNSEALD-KAP1108E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4467-ND.
SW PIANO DIP SPST 9 POS UNSEALD - KAP1109E
 Order SW PIANO DIP SPST 9 POS UNSEALD-KAP1109E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4468-ND.
SW DIP SLIDE SPST 2 POS UNSEALD - KAS1102E
 Order SW DIP SLIDE SPST 2 POS UNSEALD-KAS1102E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4485-ND.
SW DIP SLIDE SPST 2 POS UNSEALD - KAS2102E
 Order SW DIP SLIDE SPST 2 POS UNSEALD-KAS2102E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4506-ND.
SW PIANO DIP SPST 10POS UNSEALD - KAP1110E
 Order SW PIANO DIP SPST 10POS UNSEALD-KAP1110E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4469-ND.
SW PIANO DIP SPST 12POS UNSEALD - KAP1112E
 Order SW PIANO DIP SPST 12POS UNSEALD-KAP1112E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4470-ND.
SW DIP PIANO SPST 2 POS SEALED - KAP1102VT
 Order SW DIP PIANO SPST 2 POS SEALED-KAP1102VT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAP1102VT-ND.
SW DIP SLIDE SPST 3 POS UNSEALD - KAS1103R
 Order SW DIP SLIDE SPST 3 POS UNSEALD-KAS1103R online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS1103R-ND.
SW DIP SLIDE SPST 5 POS UNSEALD - KAS1105R
 Order SW DIP SLIDE SPST 5 POS UNSEALD-KAS1105R online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS1105R-ND.
SW DIP SLIDE SPST 7 POS UNSEALD - KAS1107E
 Order SW DIP SLIDE SPST 7 POS UNSEALD-KAS1107E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS1107E-ND.