IC GATE NAND DUAL 4 INPUT 14-DIP - 74F20PC

Digi-Key Part Number 74F20PC-ND
Price Break
2000
Unit Price
0.07623
Extended Price
152.46
Manufacturer Part Number74F20PC
Product DescriptionIC GATE NAND DUAL 4 INPUT 14-DIP
Quantity Available 0
All prices are in GBP

IC GATE NAND DUAL 4 INPUT 14-DIP - 74F20PC Details
Technical/Catalog Information74F20PC
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits2 - Dual
Series74F
Package / Case14-DIP
Logic TypeNAND Gate
PackagingTube
Mounting TypeThrough Hole
Number of Inputs4
Output Current High, Low1mA, 20mA
Supply Voltage4.5 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74F20PC
74F20PC

Purchase IC GATE NAND DUAL 4 INPUT 14-DIP - 74F20PC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC GATE NAND DUAL 4 INPUT 14-DIP - 74F20PC
IC GATE NAND DUAL 4 INPUT 14-DIP - 74F20PC

IC GATE NAND DUAL 4 INPUT 14-DIP - 74F20PC (74F20PC-ND)

Related parts:
IC GATE NAND DUAL 4 INPUT 14-DIP - 74F20PC
 Order IC GATE NAND DUAL 4 INPUT 14-DIP-74F20PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F20PC-ND.
IC GATE NOR QUAD 2-INPUT 14-DIP - 74AC02PC
 Order IC GATE NOR QUAD 2-INPUT 14-DIP-74AC02PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC02PC-ND.
IC GATE OR/AND QUAD 2INP 14-DIP - CD4071BCN
 Order IC GATE OR/AND QUAD 2INP 14-DIP-CD4071BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4071BCN-ND.
IC GATE OR QUAD 2INP EXCL 14-DIP - DM74LS86N
 Order IC GATE OR QUAD 2INP EXCL 14-DIP-DM74LS86N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS86N-ND.
IC FLIP FLOP DUAL D-TYPE 14-DIP - DM7474N
 Order IC FLIP FLOP DUAL D-TYPE 14-DIP-DM7474N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7474N-ND.
IC RRIO OP AMP 4-CH 14-DIP - TLV2374IN
 Order IC RRIO OP AMP 4-CH 14-DIP-TLV2374IN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12221-5-ND.
IC DUAL 4-INPUT NOR GATE 14-DIP - 74HC4002N
 Order IC DUAL 4-INPUT NOR GATE 14-DIP-74HC4002N online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4002N-ND.
IC GATE NAND QUAD 2INP 14-DIP - DM7400N
 Order IC GATE NAND QUAD 2INP 14-DIP-DM7400N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7400N-ND.
IC GATE NAND QUAD 2INPUT 14-DIP - DM74LS00N
 Order IC GATE NAND QUAD 2INPUT 14-DIP-DM74LS00N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS00N-ND.
IC DUAL 4-INPUT NOR GATE 14TSSOP - 74HC4002PW-T
 Order IC DUAL 4-INPUT NOR GATE 14TSSOP-74HC4002PW-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4002PW-T-ND.
IC GATE NAND HST 2-INP 6MICROPAK - NC7ST00L6X
 Order IC GATE NAND HST 2-INP 6MICROPAK-NC7ST00L6X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST00L6X-ND.
IC DUAL LINE RECEIVER 14-DIP - SN75107AN
 Order IC DUAL LINE RECEIVER 14-DIP-SN75107AN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6800-5-ND.
IC DUAL PRECISION TIMER 14-DIP - NE556N
 Order IC DUAL PRECISION TIMER 14-DIP-NE556N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6504-5-ND.
IC COMPARATOR QD -40-85 C 14-DIP - LM2901N
 Order IC COMPARATOR QD -40-85 C 14-DIP-LM2901N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM2901NFS-ND.
IC GATE NAND TTL 5-SSOP - TC7SET00F(T5L,T)
 Order IC GATE NAND TTL 5-SSOP-TC7SET00F(T5L,T) online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SET00FCT-ND.