SWITCH DIP LOW PRO 7 POS GOLD - KAJ07LAGT - Switches

Digi-Key Part Number EG4437-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
0.72
0.641
0.5524
0.44192
0.3867
0.3204
0.28726
0.27621
Extended Price
0.72
6.41
55.24
110.48
193.35
320.40
718.15
1381.05
Manufacturer Part NumberKAJ07LAGT
Product DescriptionSWITCH DIP LOW PRO 7 POS GOLD
Quantity Available 36
All prices are in GBP

SWITCH DIP LOW PRO 7 POS GOLD - KAJ07LAGT - Switches Details
Technical/Catalog InformationKAJ07LAGT
VendorE-Switch
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions7
CircuitSPST
Actuator LevelRaised
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KAJ07LAGT
KAJ07LAGT
EG4437 ND
EG4437ND
EG4437

Purchase SWITCH DIP LOW PRO 7 POS GOLD - KAJ07LAGT - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP LOW PRO 7 POS GOLD - KAJ07LAGT
Switches

SWITCH DIP LOW PRO 7 POS GOLD - KAJ07LAGT (EG4437-ND)

Related parts Switches:
SWITCH DIP LOW PRO 7 POS GOLD - KAJ07LAGT
 Order SWITCH DIP LOW PRO 7 POS GOLD-KAJ07LAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4437-ND.
SWITCH DIP LOW PRO 7 POS GOLD - KAJ07LGGT
 Order SWITCH DIP LOW PRO 7 POS GOLD-KAJ07LGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4438-ND.
SWITCH DIP LOW PRO 7 POS GOLD - KAJ07TAGT
 Order SWITCH DIP LOW PRO 7 POS GOLD-KAJ07TAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4439-ND.
SWITCH DIP LOW PRO 7 POS GOLD - KAJ07TGGT
 Order SWITCH DIP LOW PRO 7 POS GOLD-KAJ07TGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4440-ND.
SW DIP LOW PRO 7 POS GOLD - KAJ07LHGT
 Order SW DIP LOW PRO 7 POS GOLD-KAJ07LHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ07LHGT-ND.
SW DIP LOW PRO 7 POS GOLD - KAJ07SGGT
 Order SW DIP LOW PRO 7 POS GOLD-KAJ07SGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ07SGGT-ND.
SW DIP LOW PRO 7 POS GOLD - KAJ07SHGT
 Order SW DIP LOW PRO 7 POS GOLD-KAJ07SHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ07SHGT-ND.
SW DIP LOW PRO 7 POS GOLD - KAJ07TGGR
 Order SW DIP LOW PRO 7 POS GOLD-KAJ07TGGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ07TGGR-ND.
SWITCH DIP LOW PRO 1 POS GOLD - KAJ01LAGT
 Order SWITCH DIP LOW PRO 1 POS GOLD-KAJ01LAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4415-ND.
SWITCH DIP LOW PRO 1 POS GOLD - KAJ01SGGT
 Order SWITCH DIP LOW PRO 1 POS GOLD-KAJ01SGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4416-ND.
SWITCH DIP LOW PRO 2 POS GOLD - KAJ02LAGT
 Order SWITCH DIP LOW PRO 2 POS GOLD-KAJ02LAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4417-ND.
SWITCH DIP LOW PRO 2 POS GOLD - KAJ02LGGT
 Order SWITCH DIP LOW PRO 2 POS GOLD-KAJ02LGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4418-ND.
SWITCH DIP LOW PRO 2 POS GOLD - KAJ02TAGT
 Order SWITCH DIP LOW PRO 2 POS GOLD-KAJ02TAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4419-ND.
SWITCH DIP LOW PRO 2 POS GOLD - KAJ02TGGT
 Order SWITCH DIP LOW PRO 2 POS GOLD-KAJ02TGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4420-ND.
SWITCH DIP LOW PRO 3 POS GOLD - KAJ03LAGT
 Order SWITCH DIP LOW PRO 3 POS GOLD-KAJ03LAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4421-ND.