SWITCH DIP LOW PRO 4 POS GOLD - KAJ04TAGT - Switches

Digi-Key Part Number EG4427-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
0.67
0.598
0.5155
0.41236
0.36082
0.29897
0.26804
0.25773
Extended Price
0.67
5.98
51.55
103.09
180.41
298.97
670.10
1288.65
Manufacturer Part NumberKAJ04TAGT
Product DescriptionSWITCH DIP LOW PRO 4 POS GOLD
Quantity Available 1955
All prices are in GBP

SWITCH DIP LOW PRO 4 POS GOLD - KAJ04TAGT - Switches Details
Technical/Catalog InformationKAJ04TAGT
VendorE-Switch
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions4
CircuitSPST
Actuator LevelRecessed
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KAJ04TAGT
KAJ04TAGT
EG4427 ND
EG4427ND
EG4427

Purchase SWITCH DIP LOW PRO 4 POS GOLD - KAJ04TAGT - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP LOW PRO 4 POS GOLD - KAJ04TAGT
Switches

SWITCH DIP LOW PRO 4 POS GOLD - KAJ04TAGT (EG4427-ND)

Related parts Switches:
SWITCH DIP LOW PRO 4 POS GOLD - KAJ04TAGT
 Order SWITCH DIP LOW PRO 4 POS GOLD-KAJ04TAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4427-ND.
SWITCH DIP LOW PRO 4 POS GOLD - KAJ04LAGT
 Order SWITCH DIP LOW PRO 4 POS GOLD-KAJ04LAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4425-ND.
SWITCH DIP LOW PRO 4 POS GOLD - KAJ04LGGT
 Order SWITCH DIP LOW PRO 4 POS GOLD-KAJ04LGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4426-ND.
SWITCH DIP LOW PRO 4 POS GOLD - KAJ04TGGT
 Order SWITCH DIP LOW PRO 4 POS GOLD-KAJ04TGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4428-ND.
SW DIP LOW PRO 4 POS GOLD - KAJ04LGGR
 Order SW DIP LOW PRO 4 POS GOLD-KAJ04LGGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ04LGGR-ND.
SW DIP LOW PRO 4 POS GOLD - KAJ04LHGT
 Order SW DIP LOW PRO 4 POS GOLD-KAJ04LHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ04LHGT-ND.
SW DIP LOW PRO 4 POS GOLD - KAJ04LJGR
 Order SW DIP LOW PRO 4 POS GOLD-KAJ04LJGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ04LJGR-ND.
SW DIP LOW PRO 4 POS GOLD - KAJ04SGGR
 Order SW DIP LOW PRO 4 POS GOLD-KAJ04SGGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ04SGGR-ND.
SW DIP LOW PRO 4 POS GOLD - KAJ04SGGT
 Order SW DIP LOW PRO 4 POS GOLD-KAJ04SGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ04SGGT-ND.
SW DIP LOW PRO 4 POS GOLD - KAJ04SHGT
 Order SW DIP LOW PRO 4 POS GOLD-KAJ04SHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ04SHGT-ND.
SW DIP LOW PRO 4 POS GOLD - KAJ04TGGR
 Order SW DIP LOW PRO 4 POS GOLD-KAJ04TGGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ04TGGR-ND.
SW DIP LOW PRO 4 POS GOLD - KAJ04THGR
 Order SW DIP LOW PRO 4 POS GOLD-KAJ04THGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ04THGR-ND.
SWITCH DIP LOW PRO 1 POS GOLD - KAJ01LAGT
 Order SWITCH DIP LOW PRO 1 POS GOLD-KAJ01LAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4415-ND.
SWITCH DIP LOW PRO 1 POS GOLD - KAJ01SGGT
 Order SWITCH DIP LOW PRO 1 POS GOLD-KAJ01SGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4416-ND.
SWITCH DIP LOW PRO 2 POS GOLD - KAJ02LAGT
 Order SWITCH DIP LOW PRO 2 POS GOLD-KAJ02LAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4417-ND.