SWITCH DIP LOW PRO 3 POS GOLD - KAJ03TAGT - Switches

Digi-Key Part Number EG4423-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
0.6
0.537
0.4628
0.37028
0.32398
0.26844
0.24067
0.23141
Extended Price
0.60
5.37
46.28
92.57
161.99
268.44
601.67
1157.05
Manufacturer Part NumberKAJ03TAGT
Product DescriptionSWITCH DIP LOW PRO 3 POS GOLD
Quantity Available 500
All prices are in GBP

SWITCH DIP LOW PRO 3 POS GOLD - KAJ03TAGT - Switches Details
Technical/Catalog InformationKAJ03TAGT
VendorE-Switch
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions3
CircuitSPST
Actuator LevelRecessed
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KAJ03TAGT
KAJ03TAGT
EG4423 ND
EG4423ND
EG4423

Purchase SWITCH DIP LOW PRO 3 POS GOLD - KAJ03TAGT - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP LOW PRO 3 POS GOLD - KAJ03TAGT
Switches

SWITCH DIP LOW PRO 3 POS GOLD - KAJ03TAGT (EG4423-ND)

Related parts Switches:
SWITCH DIP LOW PRO 3 POS GOLD - KAJ03TAGT
 Order SWITCH DIP LOW PRO 3 POS GOLD-KAJ03TAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4423-ND.
SWITCH DIP LOW PRO 3 POS GOLD - KAJ03LAGT
 Order SWITCH DIP LOW PRO 3 POS GOLD-KAJ03LAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4421-ND.
SWITCH DIP LOW PRO 3 POS GOLD - KAJ03LGGT
 Order SWITCH DIP LOW PRO 3 POS GOLD-KAJ03LGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4422-ND.
SWITCH DIP LOW PRO 3 POS GOLD - KAJ03TGGT
 Order SWITCH DIP LOW PRO 3 POS GOLD-KAJ03TGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4424-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03LHGT
 Order SW DIP LOW PRO 3 POS GOLD-KAJ03LHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03LHGT-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03SGGT
 Order SW DIP LOW PRO 3 POS GOLD-KAJ03SGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03SGGT-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03SHGT
 Order SW DIP LOW PRO 3 POS GOLD-KAJ03SHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03SHGT-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03TGGR
 Order SW DIP LOW PRO 3 POS GOLD-KAJ03TGGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03TGGR-ND.
SWITCH DIP LOW PRO 1 POS GOLD - KAJ01LAGT
 Order SWITCH DIP LOW PRO 1 POS GOLD-KAJ01LAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4415-ND.
SWITCH DIP LOW PRO 1 POS GOLD - KAJ01SGGT
 Order SWITCH DIP LOW PRO 1 POS GOLD-KAJ01SGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4416-ND.
SWITCH DIP LOW PRO 2 POS GOLD - KAJ02LAGT
 Order SWITCH DIP LOW PRO 2 POS GOLD-KAJ02LAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4417-ND.
SWITCH DIP LOW PRO 2 POS GOLD - KAJ02LGGT
 Order SWITCH DIP LOW PRO 2 POS GOLD-KAJ02LGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4418-ND.
SWITCH DIP LOW PRO 2 POS GOLD - KAJ02TAGT
 Order SWITCH DIP LOW PRO 2 POS GOLD-KAJ02TAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4419-ND.
SWITCH DIP LOW PRO 2 POS GOLD - KAJ02TGGT
 Order SWITCH DIP LOW PRO 2 POS GOLD-KAJ02TGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4420-ND.
SWITCH DIP LOW PRO 4 POS GOLD - KAJ04LAGT
 Order SWITCH DIP LOW PRO 4 POS GOLD-KAJ04LAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4425-ND.