SW DIP SPST HALF PITCH 2 POS - KAN1102RR

Digi-Key Part Number KAN1102RR-ND
Price Break
4000
Unit Price
0.76533
Extended Price
3061.32
Manufacturer Part NumberKAN1102RR
Product DescriptionSW DIP SPST HALF PITCH 2 POS
Quantity Available Non-Stock
All prices are in GBP

SW DIP SPST HALF PITCH 2 POS - KAN1102RR Details
Technical/Catalog InformationKAN1102RR
VendorE-Switch
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions2
CircuitSPST
Actuator LevelRecessed
Mounting TypeSurface Mount
Contact Rating @ Voltage0.025A @ 24VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KAN1102RR
KAN1102RR

Purchase SW DIP SPST HALF PITCH 2 POS - KAN1102RR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW DIP SPST HALF PITCH 2 POS - KAN1102RR
SW DIP SPST HALF PITCH 2 POS - KAN1102RR

SW DIP SPST HALF PITCH 2 POS - KAN1102RR (KAN1102RR-ND)

Related parts :
SW DIP SPST HALF PITCH 2 POS - KAN1102RR
 Order SW DIP SPST HALF PITCH 2 POS-KAN1102RR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAN1102RR-ND.
SW DIP SPST HALF PITCH 2 POS - KAN1102RT
 Order SW DIP SPST HALF PITCH 2 POS-KAN1102RT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4457-ND.
SW DIP SPST HALF PITCH 4 POS - KAN1104RR
 Order SW DIP SPST HALF PITCH 4 POS-KAN1104RR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAN1104RR-ND.
SW DIP SPST HALF PITCH 6 POS - KAN1106RR
 Order SW DIP SPST HALF PITCH 6 POS-KAN1106RR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAN1106RR-ND.
SW DIP SPST HALF PITCH 6 POS - KAN1106RR (W/E-LOGO)
 Order SW DIP SPST HALF PITCH 6 POS-KAN1106RR (W/E-LOGO) online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAN1106RR (W/E-LOGO)-ND.
SW DIP SPST HALF PITCH 8 POS - KAN1108R
 Order SW DIP SPST HALF PITCH 8 POS-KAN1108R online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAN1108R-ND.
SW DIP SPST HALF PITCH 8 POS - KAN1108RR
 Order SW DIP SPST HALF PITCH 8 POS-KAN1108RR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAN1108RR-ND.
SW DIP SPST HALF PITCH 4 POS - KAN1104RT
 Order SW DIP SPST HALF PITCH 4 POS-KAN1104RT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4458-ND.
SW DIP SPST HALF PITCH 6 POS - KAN1106RT
 Order SW DIP SPST HALF PITCH 6 POS-KAN1106RT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4459-ND.
SW DIP SPST HALF PITCH 8 POS - KAN1108RT
 Order SW DIP SPST HALF PITCH 8 POS-KAN1108RT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4460-ND.
SW DIP SPST HALF PITCH 10 POS - KAN1110RT
 Order SW DIP SPST HALF PITCH 10 POS-KAN1110RT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4461-ND.
SWITCH HALF PITCH 2 POS - 218-2LPSTR
 Order SWITCH HALF PITCH 2 POS-218-2LPSTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 218-2LPSTR-ND.
SWITCH DIP 2POS HALF PITCH - TDA02H0SK1R
 Order SWITCH DIP 2POS HALF PITCH-TDA02H0SK1R online from Digi-Key. Manufactured by C&K Components. Digi-Key part number TDA02H0SK1R-ND.
SWITCH DIP 4POS HALF PITCH - TDA04H0SK1R
 Order SWITCH DIP 4POS HALF PITCH-TDA04H0SK1R online from Digi-Key. Manufactured by C&K Components. Digi-Key part number TDA04H0SK1R-ND.
SWITCH DIP 6POS HALF PITCH - TDA06H0SK1R
 Order SWITCH DIP 6POS HALF PITCH-TDA06H0SK1R online from Digi-Key. Manufactured by C&K Components. Digi-Key part number TDA06H0SK1R-ND.