SW DIP LOW PRO 7 POS GOLD - KAJ07TGGR - Switches

Digi-Key Part Number KAJ07TGGR-ND
Price Break
1000
Unit Price
0.31581
Extended Price
315.81
Manufacturer Part NumberKAJ07TGGR
Product DescriptionSW DIP LOW PRO 7 POS GOLD
Quantity Available 0
All prices are in GBP

SW DIP LOW PRO 7 POS GOLD - KAJ07TGGR - Switches Details
Technical/Catalog InformationKAJ07TGGR
VendorE-Switch
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions7
CircuitSPST
Actuator LevelRecessed
Mounting TypeSurface Mount
Contact Rating @ Voltage0.025A @ 24VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KAJ07TGGR
KAJ07TGGR

Purchase SW DIP LOW PRO 7 POS GOLD - KAJ07TGGR - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW DIP LOW PRO 7 POS GOLD - KAJ07TGGR
Switches

SW DIP LOW PRO 7 POS GOLD - KAJ07TGGR (KAJ07TGGR-ND)

Related parts Switches:
SW DIP LOW PRO 7 POS GOLD - KAJ07TGGR
 Order SW DIP LOW PRO 7 POS GOLD-KAJ07TGGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ07TGGR-ND.
SW DIP LOW PRO 7 POS GOLD - KAJ07LHGT
 Order SW DIP LOW PRO 7 POS GOLD-KAJ07LHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ07LHGT-ND.
SW DIP LOW PRO 7 POS GOLD - KAJ07SGGT
 Order SW DIP LOW PRO 7 POS GOLD-KAJ07SGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ07SGGT-ND.
SW DIP LOW PRO 7 POS GOLD - KAJ07SHGT
 Order SW DIP LOW PRO 7 POS GOLD-KAJ07SHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ07SHGT-ND.
SWITCH DIP LOW PRO 7 POS GOLD - KAJ07LAGT
 Order SWITCH DIP LOW PRO 7 POS GOLD-KAJ07LAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4437-ND.
SWITCH DIP LOW PRO 7 POS GOLD - KAJ07LGGT
 Order SWITCH DIP LOW PRO 7 POS GOLD-KAJ07LGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4438-ND.
SWITCH DIP LOW PRO 7 POS GOLD - KAJ07TAGT
 Order SWITCH DIP LOW PRO 7 POS GOLD-KAJ07TAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4439-ND.
SWITCH DIP LOW PRO 7 POS GOLD - KAJ07TGGT
 Order SWITCH DIP LOW PRO 7 POS GOLD-KAJ07TGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4440-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02LHGT
 Order SW DIP LOW PRO 2 POS GOLD-KAJ02LHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02LHGT-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02SGGT
 Order SW DIP LOW PRO 2 POS GOLD-KAJ02SGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02SGGT-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02SHGT
 Order SW DIP LOW PRO 2 POS GOLD-KAJ02SHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02SHGT-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02TGGR
 Order SW DIP LOW PRO 2 POS GOLD-KAJ02TGGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02TGGR-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03LHGT
 Order SW DIP LOW PRO 3 POS GOLD-KAJ03LHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03LHGT-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03SGGT
 Order SW DIP LOW PRO 3 POS GOLD-KAJ03SGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03SGGT-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03SHGT
 Order SW DIP LOW PRO 3 POS GOLD-KAJ03SHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03SHGT-ND.