SW DIP LOW PRO 7 POS GOLD - KAJ07SHGT

Digi-Key Part Number KAJ07SHGT-ND
Price Break
140
Unit Price
0.57286
Extended Price
80.20
Manufacturer Part NumberKAJ07SHGT
Product DescriptionSW DIP LOW PRO 7 POS GOLD
Quantity Available 0
All prices are in GBP

SW DIP LOW PRO 7 POS GOLD - KAJ07SHGT Details
Technical/Catalog InformationKAJ07SHGT
VendorE-Switch
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions7
CircuitSPST
Actuator LevelRecessed
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KAJ07SHGT
KAJ07SHGT

Purchase SW DIP LOW PRO 7 POS GOLD - KAJ07SHGT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW DIP LOW PRO 7 POS GOLD - KAJ07SHGT
SW DIP LOW PRO 7 POS GOLD - KAJ07SHGT

SW DIP LOW PRO 7 POS GOLD - KAJ07SHGT (KAJ07SHGT-ND)

Related parts :
SW DIP LOW PRO 7 POS GOLD - KAJ07SHGT
 Order SW DIP LOW PRO 7 POS GOLD-KAJ07SHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ07SHGT-ND.
SW DIP LOW PRO 7 POS GOLD - KAJ07LHGT
 Order SW DIP LOW PRO 7 POS GOLD-KAJ07LHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ07LHGT-ND.
SW DIP LOW PRO 7 POS GOLD - KAJ07SGGT
 Order SW DIP LOW PRO 7 POS GOLD-KAJ07SGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ07SGGT-ND.
SW DIP LOW PRO 7 POS GOLD - KAJ07TGGR
 Order SW DIP LOW PRO 7 POS GOLD-KAJ07TGGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ07TGGR-ND.
SWITCH DIP LOW PRO 7 POS GOLD - KAJ07LAGT
 Order SWITCH DIP LOW PRO 7 POS GOLD-KAJ07LAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4437-ND.
SWITCH DIP LOW PRO 7 POS GOLD - KAJ07LGGT
 Order SWITCH DIP LOW PRO 7 POS GOLD-KAJ07LGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4438-ND.
SWITCH DIP LOW PRO 7 POS GOLD - KAJ07TAGT
 Order SWITCH DIP LOW PRO 7 POS GOLD-KAJ07TAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4439-ND.
SWITCH DIP LOW PRO 7 POS GOLD - KAJ07TGGT
 Order SWITCH DIP LOW PRO 7 POS GOLD-KAJ07TGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4440-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02LHGT
 Order SW DIP LOW PRO 2 POS GOLD-KAJ02LHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02LHGT-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02SGGT
 Order SW DIP LOW PRO 2 POS GOLD-KAJ02SGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02SGGT-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02SHGT
 Order SW DIP LOW PRO 2 POS GOLD-KAJ02SHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02SHGT-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02TGGR
 Order SW DIP LOW PRO 2 POS GOLD-KAJ02TGGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02TGGR-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03LHGT
 Order SW DIP LOW PRO 3 POS GOLD-KAJ03LHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03LHGT-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03SGGT
 Order SW DIP LOW PRO 3 POS GOLD-KAJ03SGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03SGGT-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03SHGT
 Order SW DIP LOW PRO 3 POS GOLD-KAJ03SHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03SHGT-ND.