SW DIP LOW PRO 3 POS GOLD - KAJ03LHGT - Switches

Digi-Key Part Number KAJ03LHGT-ND
Price Break
264
Unit Price
0.31682
Extended Price
83.64
Manufacturer Part NumberKAJ03LHGT
Product DescriptionSW DIP LOW PRO 3 POS GOLD
Quantity Available Non-Stock
All prices are in GBP

SW DIP LOW PRO 3 POS GOLD - KAJ03LHGT - Switches Details
Technical/Catalog InformationKAJ03LHGT
VendorE-Switch
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions3
CircuitSPST
Actuator LevelRaised
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KAJ03LHGT
KAJ03LHGT

Purchase SW DIP LOW PRO 3 POS GOLD - KAJ03LHGT - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW DIP LOW PRO 3 POS GOLD - KAJ03LHGT
Switches

SW DIP LOW PRO 3 POS GOLD - KAJ03LHGT (KAJ03LHGT-ND)

Related parts Switches:
SW DIP LOW PRO 3 POS GOLD - KAJ03LHGT
 Order SW DIP LOW PRO 3 POS GOLD-KAJ03LHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03LHGT-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03SGGT
 Order SW DIP LOW PRO 3 POS GOLD-KAJ03SGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03SGGT-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03SHGT
 Order SW DIP LOW PRO 3 POS GOLD-KAJ03SHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03SHGT-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03TGGR
 Order SW DIP LOW PRO 3 POS GOLD-KAJ03TGGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03TGGR-ND.
SWITCH DIP LOW PRO 3 POS GOLD - KAJ03LAGT
 Order SWITCH DIP LOW PRO 3 POS GOLD-KAJ03LAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4421-ND.
SWITCH DIP LOW PRO 3 POS GOLD - KAJ03LGGT
 Order SWITCH DIP LOW PRO 3 POS GOLD-KAJ03LGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4422-ND.
SWITCH DIP LOW PRO 3 POS GOLD - KAJ03TAGT
 Order SWITCH DIP LOW PRO 3 POS GOLD-KAJ03TAGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4423-ND.
SWITCH DIP LOW PRO 3 POS GOLD - KAJ03TGGT
 Order SWITCH DIP LOW PRO 3 POS GOLD-KAJ03TGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4424-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02LHGT
 Order SW DIP LOW PRO 2 POS GOLD-KAJ02LHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02LHGT-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02SGGT
 Order SW DIP LOW PRO 2 POS GOLD-KAJ02SGGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02SGGT-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02SHGT
 Order SW DIP LOW PRO 2 POS GOLD-KAJ02SHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02SHGT-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02TGGR
 Order SW DIP LOW PRO 2 POS GOLD-KAJ02TGGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02TGGR-ND.
SW DIP LOW PRO 4 POS GOLD - KAJ04LGGR
 Order SW DIP LOW PRO 4 POS GOLD-KAJ04LGGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ04LGGR-ND.
SW DIP LOW PRO 4 POS GOLD - KAJ04LHGT
 Order SW DIP LOW PRO 4 POS GOLD-KAJ04LHGT online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ04LHGT-ND.
SW DIP LOW PRO 4 POS GOLD - KAJ04LJGR
 Order SW DIP LOW PRO 4 POS GOLD-KAJ04LJGR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ04LJGR-ND.