CONN PLUG STRAIGHT 6POS W/SOCKET - D3899926MA35SA

Digi-Key Part Number SOU1432-ND
Price Break
1
10
25
50
100
250
500
1000
5000
Unit Price
44.47
42.131
40.9608
38.8544
33.939
32.76872
31.59842
30.42811
29.2578
Extended Price
44.47
421.31
1024.02
1942.72
3393.90
8192.18
15799.21
30428.11
146289.00
Manufacturer Part NumberD3899926MA35SA
Product DescriptionCONN PLUG STRAIGHT 6POS W/SOCKET
Quantity Available 15
All prices are in GBP

CONN PLUG STRAIGHT 6POS W/SOCKET - D3899926MA35SA Details
Technical/Catalog InformationD3899926MA35SA
VendorSouriau Connection Technology
CategoryConnectors
Connector TypePlug with Female Sockets
Number of Contacts6
Shell Size - InsertA35
SeriesD38999
Contact TypeCrimp
Mounting TypeFree Hanging (In-Line)
Fastening TypeThreaded
FeaturesShielded
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names D3899926MA35SA
D3899926MA35SA
SOU1432 ND
SOU1432ND
SOU1432

Purchase CONN PLUG STRAIGHT 6POS W/SOCKET - D3899926MA35SA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG STRAIGHT 6POS W/SOCKET - D3899926MA35SA
CONN PLUG STRAIGHT 6POS W/SOCKET - D3899926MA35SA

CONN PLUG STRAIGHT 6POS W/SOCKET - D3899926MA35SA (SOU1432-ND)

Related parts :
CONN PLUG STRAIGHT 6POS W/SOCKET - D3899926MA35SA
 Order CONN PLUG STRAIGHT 6POS W/SOCKET-D3899926MA35SA online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1432-ND.
CONN PLUG STRAIGHT 6POS W/SOCKET - D3899926FA35SA
 Order CONN PLUG STRAIGHT 6POS W/SOCKET-D3899926FA35SA online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1411-ND.
CONN PLUG STRAIGHT 6POS W/SOCKET - D3899926FB98SN
 Order CONN PLUG STRAIGHT 6POS W/SOCKET-D3899926FB98SN online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1417-ND.
CONN PLUG STRAIGHT 6POS W/SOCKET - D3899926JA35SA
 Order CONN PLUG STRAIGHT 6POS W/SOCKET-D3899926JA35SA online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1427-ND.
CONN PLUG STRAIGHT 6POS W/SOCKET - D3899926MA35SN
 Order CONN PLUG STRAIGHT 6POS W/SOCKET-D3899926MA35SN online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1433-ND.
CONN PLUG STRAIGHT 6POS W/SOCKET - D3899926WA35SN
 Order CONN PLUG STRAIGHT 6POS W/SOCKET-D3899926WA35SN online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1441-ND.
CONN PLUG STRAIGHT 6POS W/SOCKET - 85106EC106S50
 Order CONN PLUG STRAIGHT 6POS W/SOCKET-85106EC106S50 online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1472-ND.
CONN PLUG STRAIGHT 6POS W/SOCKET - 85106JC106S50
 Order CONN PLUG STRAIGHT 6POS W/SOCKET-85106JC106S50 online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1490-ND.
CONN PLUG STRAIGHT 6POS W/PIN - D3899926FA35PA
 Order CONN PLUG STRAIGHT 6POS W/PIN-D3899926FA35PA online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35PA-ND.
CONN PLUG STRAIGHT 6POS W/PIN - D3899926FA35PB
 Order CONN PLUG STRAIGHT 6POS W/PIN-D3899926FA35PB online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35PB-ND.
CONN PLUG STRAIGHT 6POS W/PIN - D3899926FA35PC
 Order CONN PLUG STRAIGHT 6POS W/PIN-D3899926FA35PC online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35PC-ND.
CONN PLUG STRAIGHT 6POS W/PIN - D3899926FA35PD
 Order CONN PLUG STRAIGHT 6POS W/PIN-D3899926FA35PD online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35PD-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - D3899926FA35SB
 Order CONN PLUG STRAIGHT 6POS W/SCKT-D3899926FA35SB online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35SB-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - D3899926FA35SC
 Order CONN PLUG STRAIGHT 6POS W/SCKT-D3899926FA35SC online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35SC-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - D3899926FA35SD
 Order CONN PLUG STRAIGHT 6POS W/SCKT-D3899926FA35SD online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35SD-ND.