CAP ALUM 47UF 160V ELECT RAD - SK470M160ST - Capacitors

Digi-Key Part Number SK470M160ST-ND
Price Break
2500
Unit Price
0.48061
Extended Price
1201.53
Manufacturer Part NumberSK470M160ST
Product DescriptionCAP ALUM 47UF 160V ELECT RAD
Quantity Available Non-Stock
All prices are in GBP

CAP ALUM 47UF 160V ELECT RAD - SK470M160ST - Capacitors Details
Technical/Catalog InformationSK470M160ST
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance47µF
Voltage - Rated160V
Tolerance±20%
SeriesSK
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-25°C ~ 85°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)4.230 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SK470M160ST
SK470M160ST

Purchase CAP ALUM 47UF 160V ELECT RAD - SK470M160ST - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ALUM 47UF 160V ELECT RAD - SK470M160ST
Capacitors

CAP ALUM 47UF 160V ELECT RAD - SK470M160ST (SK470M160ST-ND)

Related parts Capacitors :
CAP ALUM 47UF 160V ELECT RAD - SK470M160ST
 Order CAP ALUM 47UF 160V ELECT RAD-SK470M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK470M160ST-ND.
CAP ALUM 47UF 160V ELECT RAD - SEK470M160ST
 Order CAP ALUM 47UF 160V ELECT RAD-SEK470M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK470M160ST-ND.
CAP ALUM 4.7UF 160V ELECT RAD - SEK4R7M160ST
 Order CAP ALUM 4.7UF 160V ELECT RAD-SEK4R7M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK4R7M160ST-ND.
CAP ALUM .47UF 160V ELECT RAD - SEKR47M160ST
 Order CAP ALUM .47UF 160V ELECT RAD-SEKR47M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEKR47M160ST-ND.
CAP ALUM 47UF 160V ELECT RAD - SH470M160ST
 Order CAP ALUM 47UF 160V ELECT RAD-SH470M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH470M160ST-ND.
CAP ALUM 4.7UF 160V ELECT RAD - SH4R7M160ST
 Order CAP ALUM 4.7UF 160V ELECT RAD-SH4R7M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH4R7M160ST-ND.
CAP ALUM 4.7UF 160V ELECT RAD - SK4R7M160ST
 Order CAP ALUM 4.7UF 160V ELECT RAD-SK4R7M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK4R7M160ST-ND.
CAP ALUM .47UF 160V ELECT RAD - SKR47M160ST
 Order CAP ALUM .47UF 160V ELECT RAD-SKR47M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SKR47M160ST-ND.
CAP ALUM 1.0UF 160V ELECT RAD - SEK010M160ST
 Order CAP ALUM 1.0UF 160V ELECT RAD-SEK010M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK010M160ST-ND.
CAP ALUM 10UF 160V ELECT RAD - SEK100M160ST
 Order CAP ALUM 10UF 160V ELECT RAD-SEK100M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK100M160ST-ND.
CAP ALUM 100UF 160V ELECT RAD - SEK101M160ST
 Order CAP ALUM 100UF 160V ELECT RAD-SEK101M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK101M160ST-ND.
CAP ALUM 22UF 160V ELECT RAD - SEK220M160ST
 Order CAP ALUM 22UF 160V ELECT RAD-SEK220M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK220M160ST-ND.
CAP ALUM 220UF 160V ELECT RAD - SEK221M160ST
 Order CAP ALUM 220UF 160V ELECT RAD-SEK221M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK221M160ST-ND.
CAP ALUM 2.2UF 160V ELECT RAD - SEK2R2M160ST
 Order CAP ALUM 2.2UF 160V ELECT RAD-SEK2R2M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK2R2M160ST-ND.
CAP ALUM 33UF 160V ELECT RAD - SEK330M160ST
 Order CAP ALUM 33UF 160V ELECT RAD-SEK330M160ST online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK330M160ST-ND.