DIODE ZENER 200MW 9.1V SOD-323F - MM3Z9V1C - Discrete Semiconductor Products

Digi-Key Part Number MM3Z9V1CDKR-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.09
0.072
0.0519
0.03396
0.02476
0.02156
Extended Price
0.09
0.72
5.19
8.49
12.38
21.56
Manufacturer Part NumberMM3Z9V1C
Product DescriptionDIODE ZENER 200MW 9.1V SOD-323F
Quantity Available Available
All prices are in GBP

DIODE ZENER 200MW 9.1V SOD-323F - MM3Z9V1C - Discrete Semiconductor Products Details
Technical/Catalog InformationMM3Z9V1C
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated9.1V
Power (Watts)200mW
Package / CaseSOD-323F
PackagingDigi-ReelĀ®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MM3Z9V1C
MM3Z9V1C
MM3Z9V1CDKR ND
MM3Z9V1CDKRND
MM3Z9V1CDKR

Purchase DIODE ZENER 200MW 9.1V SOD-323F - MM3Z9V1C - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ZENER 200MW 9.1V SOD-323F - MM3Z9V1C
Discrete Semiconductor Products

DIODE ZENER 200MW 9.1V SOD-323F - MM3Z9V1C (MM3Z9V1CDKR-ND)

Related parts Discrete Semiconductor Products:
DIODE ZENER 200MW 9.1V SOD-323F - MM3Z9V1C
 Order DIODE ZENER 200MW 9.1V SOD-323F-MM3Z9V1C online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z9V1CCT-ND.
DIODE ZENER 200MW 9.1V SOD-323F - MM3Z9V1C
 Order DIODE ZENER 200MW 9.1V SOD-323F-MM3Z9V1C online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z9V1CDKR-ND.
DIODE ZENER 200MW 9.1V SOD-323F - MM3Z9V1C
 Order DIODE ZENER 200MW 9.1V SOD-323F-MM3Z9V1C online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z9V1CTR-ND.
DIODE ZENER 200MW 9.1V SOD-323F - MM3Z9V1B
 Order DIODE ZENER 200MW 9.1V SOD-323F-MM3Z9V1B online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z9V1BCT-ND.
DIODE ZENER 200MW 9.1V SOD-323F - MM3Z9V1B
 Order DIODE ZENER 200MW 9.1V SOD-323F-MM3Z9V1B online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z9V1BDKR-ND.
DIODE ZENER 200MW 9.1V SOD-323F - MM3Z9V1B
 Order DIODE ZENER 200MW 9.1V SOD-323F-MM3Z9V1B online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z9V1BTR-ND.
DIODE ZENER 200MW 10.0V SOD-323F - MM3Z10VB
 Order DIODE ZENER 200MW 10.0V SOD-323F-MM3Z10VB online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z10VBCT-ND.
DIODE ZENER 200MW 10.0V SOD-323F - MM3Z10VC
 Order DIODE ZENER 200MW 10.0V SOD-323F-MM3Z10VC online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z10VCCT-ND.
DIODE ZENER 200MW 11.0V SOD-323F - MM3Z11VB
 Order DIODE ZENER 200MW 11.0V SOD-323F-MM3Z11VB online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z11VBCT-ND.
DIODE ZENER 200MW 11.0V SOD-323F - MM3Z11VC
 Order DIODE ZENER 200MW 11.0V SOD-323F-MM3Z11VC online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z11VCCT-ND.
DIODE ZENER 200MW 12.0V SOD-323F - MM3Z12VB
 Order DIODE ZENER 200MW 12.0V SOD-323F-MM3Z12VB online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z12VBCT-ND.
DIODE ZENER 200MW 12.0V SOD-323F - MM3Z12VC
 Order DIODE ZENER 200MW 12.0V SOD-323F-MM3Z12VC online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z12VCCT-ND.
DIODE ZENER 200MW 13.0V SOD-323F - MM3Z13VB
 Order DIODE ZENER 200MW 13.0V SOD-323F-MM3Z13VB online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z13VBCT-ND.
DIODE ZENER 200MW 13.0V SOD-323F - MM3Z13VC
 Order DIODE ZENER 200MW 13.0V SOD-323F-MM3Z13VC online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z13VCCT-ND.
DIODE ZENER 200MW 15.0V SOD-323F - MM3Z15VB
 Order DIODE ZENER 200MW 15.0V SOD-323F-MM3Z15VB online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z15VBCT-ND.