MOSFET N-CHAN 30V 15A POWER33-8 - FDMC8854 - Discrete Semiconductor Products

Digi-Key Part Number FDMC8854CT-ND
Price Break
1
10
100
250
500
750
1000
2000
Unit Price
0.69
0.616
0.4893
0.42584
0.38054
0.32617
0.299
0.28087
Extended Price
0.69
6.16
48.93
106.46
190.27
244.63
299.00
561.74
Manufacturer Part NumberFDMC8854
Product DescriptionMOSFET N-CHAN 30V 15A POWER33-8
Quantity Available 4821
All prices are in GBP

MOSFET N-CHAN 30V 15A POWER33-8 - FDMC8854 - Discrete Semiconductor Products Details
Technical/Catalog InformationFDMC8854
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C15A
Rds On (Max) @ Id, Vgs @ 25° C5.7 mOhms @ 15A, 10V
Input Capacitance (Ciss) @ Vds3380pF @ 10V
Power - Max41W
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs57nC @ 10V
Package / CasePower33
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDMC8854
FDMC8854
FDMC8854CT ND
FDMC8854CTND
FDMC8854CT

Purchase MOSFET N-CHAN 30V 15A POWER33-8 - FDMC8854 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CHAN 30V 15A POWER33-8 - FDMC8854
Discrete Semiconductor Products

MOSFET N-CHAN 30V 15A POWER33-8 - FDMC8854

Bestellen Sie MOSFET N-CHAN 30V 15A POWER33-8 - FDMC8854 online bei Digi-Key DE
Bestellen Sie MOSFET N-CHAN 30V 15A POWER33-8 - FDMC8854 online bei Digi-Key AT
Orden MOSFET N-CHAN 30V 15A POWER33-8 - FDMC8854 en línea desde Digi-Key ES
Order MOSFET N-CHAN 30V 15A POWER33-8 - FDMC8854 online from Digi-Key IE

MOSFET N-CHAN 30V 15A POWER33-8 - FDMC8854 (FDMC8854CT-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CHAN 30V 15A POWER33-8 - FDMC8854
 Order MOSFET N-CHAN 30V 15A POWER33-8-FDMC8854 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMC8854CT-ND.
MOSFET P-CHAN 30V 11A 8SOIC - FDS6675
 Order MOSFET P-CHAN 30V 11A 8SOIC-FDS6675 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6675CT-ND.
MOSFET P-CHAN 30V 5.3A 8SOIC - FDS9435A
 Order MOSFET P-CHAN 30V 5.3A 8SOIC-FDS9435A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS9435ACT-ND.
MOSFET N-CHAN 30V 80A TO-263AB - FDB8832
 Order MOSFET N-CHAN 30V 80A TO-263AB-FDB8832 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDB8832CT-ND.
MOSFET N-CH 30V 7.2A SOT-223-4 - NDT451AN
 Order MOSFET N-CH 30V 7.2A SOT-223-4-NDT451AN online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDT451ANCT-ND.
MOSFET P-CH 30V 900MA SSOT3 - NDS352AP
 Order MOSFET P-CH 30V 900MA SSOT3-NDS352AP online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS352APCT-ND.
MOSFET N-CH 30V 1.2A SSOT3 - NDS351AN
 Order MOSFET N-CH 30V 1.2A SSOT3-NDS351AN online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS351ANCT-ND.
MOSFET N-CH 30V 1.7A SSOT3 - NDS355AN
 Order MOSFET N-CH 30V 1.7A SSOT3-NDS355AN online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS355ANCT-ND.
MOSFET P-CH 30V 1.1A SSOT3 - NDS356AP
 Order MOSFET P-CH 30V 1.1A SSOT3-NDS356AP online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS356APCT-ND.
MOSFET P-CH 30V 5A SOT-223-4 - NDT452AP
 Order MOSFET P-CH 30V 5A SOT-223-4-NDT452AP online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDT452APCT-ND.