DIODE ZENER 200MW 27.0V SOD-323F - MM3Z27VB - Discrete Semiconductor Products

Digi-Key Part Number MM3Z27VBCT-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.09
0.069
0.0494
0.03228
0.02354
0.02049
Extended Price
0.09
0.69
4.94
8.07
11.77
20.49
Manufacturer Part NumberMM3Z27VB
Product DescriptionDIODE ZENER 200MW 27.0V SOD-323F
Quantity Available 150
All prices are in GBP

DIODE ZENER 200MW 27.0V SOD-323F - MM3Z27VB - Discrete Semiconductor Products Details
Technical/Catalog InformationMM3Z27VB
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated27V
Power (Watts)200mW
Package / CaseSOD-323F
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MM3Z27VB
MM3Z27VB
MM3Z27VBCT ND
MM3Z27VBCTND
MM3Z27VBCT

Purchase DIODE ZENER 200MW 27.0V SOD-323F - MM3Z27VB - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ZENER 200MW 27.0V SOD-323F - MM3Z27VB
Discrete Semiconductor Products

DIODE ZENER 200MW 27.0V SOD-323F - MM3Z27VB (MM3Z27VBCT-ND)

Related parts Discrete Semiconductor Products:
DIODE ZENER 200MW 27.0V SOD-323F - MM3Z27VB
 Order DIODE ZENER 200MW 27.0V SOD-323F-MM3Z27VB online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z27VBCT-ND.
DIODE ZENER 200MW 27.0V SOD-323F - MM3Z27VB
 Order DIODE ZENER 200MW 27.0V SOD-323F-MM3Z27VB online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z27VBDKR-ND.
DIODE ZENER 200MW 27.0V SOD-323F - MM3Z27VB
 Order DIODE ZENER 200MW 27.0V SOD-323F-MM3Z27VB online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z27VBTR-ND.
DIODE ZENER 200MW 27.0V SOD-323F - MM3Z27VC
 Order DIODE ZENER 200MW 27.0V SOD-323F-MM3Z27VC online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z27VCCT-ND.
DIODE ZENER 200MW 27.0V SOD-323F - MM3Z27VC
 Order DIODE ZENER 200MW 27.0V SOD-323F-MM3Z27VC online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z27VCDKR-ND.
DIODE ZENER 200MW 27.0V SOD-323F - MM3Z27VC
 Order DIODE ZENER 200MW 27.0V SOD-323F-MM3Z27VC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z27VCTR-ND.
DIODE ZENER 200MW 10.0V SOD-323F - MM3Z10VB
 Order DIODE ZENER 200MW 10.0V SOD-323F-MM3Z10VB online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z10VBCT-ND.
DIODE ZENER 200MW 10.0V SOD-323F - MM3Z10VC
 Order DIODE ZENER 200MW 10.0V SOD-323F-MM3Z10VC online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z10VCCT-ND.
DIODE ZENER 200MW 11.0V SOD-323F - MM3Z11VB
 Order DIODE ZENER 200MW 11.0V SOD-323F-MM3Z11VB online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z11VBCT-ND.
DIODE ZENER 200MW 11.0V SOD-323F - MM3Z11VC
 Order DIODE ZENER 200MW 11.0V SOD-323F-MM3Z11VC online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z11VCCT-ND.
DIODE ZENER 200MW 12.0V SOD-323F - MM3Z12VB
 Order DIODE ZENER 200MW 12.0V SOD-323F-MM3Z12VB online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z12VBCT-ND.
DIODE ZENER 200MW 12.0V SOD-323F - MM3Z12VC
 Order DIODE ZENER 200MW 12.0V SOD-323F-MM3Z12VC online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z12VCCT-ND.
DIODE ZENER 200MW 13.0V SOD-323F - MM3Z13VB
 Order DIODE ZENER 200MW 13.0V SOD-323F-MM3Z13VB online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z13VBCT-ND.
DIODE ZENER 200MW 13.0V SOD-323F - MM3Z13VC
 Order DIODE ZENER 200MW 13.0V SOD-323F-MM3Z13VC online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z13VCCT-ND.
DIODE ZENER 200MW 15.0V SOD-323F - MM3Z15VB
 Order DIODE ZENER 200MW 15.0V SOD-323F-MM3Z15VB online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z15VBCT-ND.