IC AMP R-R DUAL HI SPD 8-SOIC - FHP3232IM8X - Integrated Circuits (ICs)

Digi-Key Part Number FHP3232IM8XTR-ND
Price Break
2500
5000
10000
25000
Unit Price
0.4393
0.429
0.42042
0.41184
Extended Price
1098.25
2145.00
4204.20
10296.00
Manufacturer Part NumberFHP3232IM8X
Product DescriptionIC AMP R-R DUAL HI SPD 8-SOIC
Quantity Available 2500
All prices are in GBP

IC AMP R-R DUAL HI SPD 8-SOIC - FHP3232IM8X - Integrated Circuits (ICs) Details
Technical/Catalog InformationFHP3232IM8X
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeVoltage Feedback
Number of Circuits2 - Dual
Package / Case8-SOIC
Slew Rate400 V/µs
Gain Bandwidth Product260MHz
Current - Supply2.5mA
Current - Output/Channel100mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 12 V, ±1.35 V ~ 6 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FHP3232IM8X
FHP3232IM8X
FHP3232IM8XTR ND
FHP3232IM8XTRND
FHP3232IM8XTR

Purchase IC AMP R-R DUAL HI SPD 8-SOIC - FHP3232IM8X - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP R-R DUAL HI SPD 8-SOIC - FHP3232IM8X
Integrated Circuits (ICs)

IC AMP R-R DUAL HI SPD 8-SOIC - FHP3232IM8X (FHP3232IM8XTR-ND)

Related parts Integrated Circuits (ICs):
IC AMP R-R DUAL HI SPD 8-SOIC - FHP3232IM8X
 Order IC AMP R-R DUAL HI SPD 8-SOIC-FHP3232IM8X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3232IM8XTR-ND.
IC AMP R-R DUAL HI SPD 8-SOIC - FHP3232IM8X
 Order IC AMP R-R DUAL HI SPD 8-SOIC-FHP3232IM8X online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3232IM8XCT-ND.
IC AMP R-R DUAL HI SPD 8-SOIC - FHP3232IM8X
 Order IC AMP R-R DUAL HI SPD 8-SOIC-FHP3232IM8X online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3232IM8XDKR-ND.
IC AMP V-FEEDBK DUAL R-R 8-SOIC - AD8062AR
 Order IC AMP V-FEEDBK DUAL R-R 8-SOIC-AD8062AR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062AR-ND.
IC AMP V-FEEDBK DUAL R-R 8-SOIC - AD8062AR-REEL
 Order IC AMP V-FEEDBK DUAL R-R 8-SOIC-AD8062AR-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062AR-REEL-ND.
IC AMP V-FEEDBK DUAL R-R 8-SOIC - AD8062AR-REEL7
 Order IC AMP V-FEEDBK DUAL R-R 8-SOIC-AD8062AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062AR-REEL7-ND.
IC AMP V-FEEDBK DUAL R-R 8-SOIC - AD8062ARZ
 Order IC AMP V-FEEDBK DUAL R-R 8-SOIC-AD8062ARZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062ARZ-ND.
IC AMP V-FEEDBK DUAL R-R 8-SOIC - AD8062ARZ-R7
 Order IC AMP V-FEEDBK DUAL R-R 8-SOIC-AD8062ARZ-R7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062ARZ-R7-ND.
IC AMP V-FEEDBK DUAL R-R 8-SOIC - AD8062ARZ-RL
 Order IC AMP V-FEEDBK DUAL R-R 8-SOIC-AD8062ARZ-RL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062ARZ-RL-ND.
IC AMP VFA SGL R-R HI SPD 8-SOIC - FHP3130IM8X
 Order IC AMP VFA SGL R-R HI SPD 8-SOIC-FHP3130IM8X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3130IM8XTR-ND.
IC AMP VFA SGL R-R HI SPD 8-SOIC - FHP3130IM8X
 Order IC AMP VFA SGL R-R HI SPD 8-SOIC-FHP3130IM8X online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3130IM8XCT-ND.
IC AMP VFA SGL R-R HI SPD 8-SOIC - FHP3130IM8X
 Order IC AMP VFA SGL R-R HI SPD 8-SOIC-FHP3130IM8X online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3130IM8XDKR-ND.
IC AMP VFA SGL R-R HI SPD 8-SOIC - FHP3130IM8
 Order IC AMP VFA SGL R-R HI SPD 8-SOIC-FHP3130IM8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3130IM8-ND.
IC OPAMP DUAL HI SPD 8-SOIC - MC33272AD
 Order IC OPAMP DUAL HI SPD 8-SOIC-MC33272AD online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33272AD-ND.
IC OPAMP DUAL HI SPD 8-SOIC - MC33272ADG
 Order IC OPAMP DUAL HI SPD 8-SOIC-MC33272ADG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33272ADG-ND.